Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESDB7V0ADB
ESDB7V0ADB - 1
ESDB7V0ADB - 2
ESDB7V0ADB - 3
Extended1/3
* Images are for reference only
ESDB7V0ADB
Attributes
Value
Manufacturer
PJSEMI
MFR.Part #
ESDB7V0ADB
JLCPCB Part #
C22470315
Package
DFN1x0.6-2L
Description
-40℃~+85℃ 15pF 16V 200nA 6A@8/20us 72W@8/20us 7V 9V Bidirectional IEC 61000-4-2 Single-channel TVS DFN1x0.6-2L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerPJSEMI
PackageDFN1x0.6-2L
Operating Temperature-40℃~+85℃
TypeTVS
Junction Capacitance15pF
Number of ChannelsSingle-channel
Peak Pulse Power Dissipation (Ppp)72W@8/20us
level of protectionIEC 61000-4-2
Clamping Voltage16V
PolarityBidirectional
Peak Pulse Current (Ipp)6A@8/20us
Voltage - Breakdown9V
Reverse Stand-Off Voltage (Vrwm)7V
Reverse Leakage Current (Ir)200nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESDB7V0ADB
ESDB7V0ADB

* Images are for reference only

ESDB7V0ADB

Extended
Manufacturer

PJSEMI

MFR.Part #
ESDB7V0ADB
JLCPCB Part #
C22470315
Package
DFN1x0.6-2L
Description
-40℃~+85℃ 15pF 16V 200nA 6A@8/20us 72W@8/20us 7V 9V Bidirectional IEC 61000-4-2 Single-channel TVS DFN1x0.6-2L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESDB7V0ADB

* Images are for reference only

ESDB7V0ADB
Extended
Manufacturer

PJSEMI

MFR.Part #
ESDB7V0ADB
JLCPCB Part #
C22470315
Package
DFN1x0.6-2L
Description
-40℃~+85℃ 15pF 16V 200nA 6A@8/20us 72W@8/20us 7V 9V Bidirectional IEC 61000-4-2 Single-channel TVS DFN1x0.6-2L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESDB7V0ADB Specifications

ESDB7V0ADB technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerPJSEMI
PackageDFN1x0.6-2L
Operating Temperature-40℃~+85℃
TypeTVS
Junction Capacitance15pF
Number of ChannelsSingle-channel
Peak Pulse Power Dissipation (Ppp)72W@8/20us
level of protectionIEC 61000-4-2
Clamping Voltage16V
PolarityBidirectional
Peak Pulse Current (Ipp)6A@8/20us
Voltage - Breakdown9V
Reverse Stand-Off Voltage (Vrwm)7V
Reverse Leakage Current (Ir)200nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESDB7V0ADB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ESDB7V0ADB Documents

ESDB7V0ADB datasheets or manufacturer documentation.

Datasheet: ESDB7V0ADB Datasheet (PDF)

ESDB7V0ADB Schematic Symbol & PCB Footprint

The ESDB7V0ADB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.