Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESDB15VADB
ESDB15VADB - 1
ESDB15VADB - 2
ESDB15VADB - 3
Extended1/3
* Images are for reference only
ESDB15VADB
Attributes
Value
Manufacturer
PJSEMI
MFR.Part #
ESDB15VADB
JLCPCB Part #
C22470309
Package
DFN1x0.6-2L
Description
-40℃~+125℃ 100nA 15V 19V 35V 45pF 8A@8/20us Bidirectional IEC 61000-4-2 Single-channel TVS DFN1x0.6-2L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerPJSEMI
PackageDFN1x0.6-2L
Operating Temperature-40℃~+125℃
TypeTVS
Junction Capacitance45pF
Number of ChannelsSingle-channel
level of protectionIEC 61000-4-2
Clamping Voltage35V
PolarityBidirectional
Peak Pulse Current (Ipp)8A@8/20us
Voltage - Breakdown19V
Reverse Stand-Off Voltage (Vrwm)15V
Reverse Leakage Current (Ir)100nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESDB15VADB
ESDB15VADB

* Images are for reference only

ESDB15VADB

Extended
Manufacturer

PJSEMI

MFR.Part #
ESDB15VADB
JLCPCB Part #
C22470309
Package
DFN1x0.6-2L
Description
-40℃~+125℃ 100nA 15V 19V 35V 45pF 8A@8/20us Bidirectional IEC 61000-4-2 Single-channel TVS DFN1x0.6-2L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESDB15VADB

* Images are for reference only

ESDB15VADB
Extended
Manufacturer

PJSEMI

MFR.Part #
ESDB15VADB
JLCPCB Part #
C22470309
Package
DFN1x0.6-2L
Description
-40℃~+125℃ 100nA 15V 19V 35V 45pF 8A@8/20us Bidirectional IEC 61000-4-2 Single-channel TVS DFN1x0.6-2L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESDB15VADB Specifications

ESDB15VADB technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerPJSEMI
PackageDFN1x0.6-2L
Operating Temperature-40℃~+125℃
TypeTVS
Junction Capacitance45pF
Number of ChannelsSingle-channel
level of protectionIEC 61000-4-2
Clamping Voltage35V
PolarityBidirectional
Peak Pulse Current (Ipp)8A@8/20us
Voltage - Breakdown19V
Reverse Stand-Off Voltage (Vrwm)15V
Reverse Leakage Current (Ir)100nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESDB15VADB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ESDB15VADB Documents

ESDB15VADB datasheets or manufacturer documentation.

Datasheet: ESDB15VADB Datasheet (PDF)

ESDB15VADB Schematic Symbol & PCB Footprint

The ESDB15VADB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.