Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. ADR065N028AH
ADR065N028AH - 1
ADR065N028AH - 2
ADR065N028AH - 3
Extended1/3
* Images are for reference only
ADR065N028AH
Attributes
Value
Manufacturer
ANHI
MFR.Part #
ADR065N028AH
JLCPCB Part #
C22470093
Package
TOLL
Description
-55℃~+175℃ 12.9pF 2.333nF 226.7pF 294W 45mΩ 5V 650V 80A 97.6nC N-Channel TOLL Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerANHI
PackageTOLL
Operating Temperature-55℃~+175℃
TypeN-Channel
Ciss-Input Capacitance2.333nF
Gate Threshold Voltage (Vgs(th))5V
Gate Charge(Qg)97.6nC
Reverse Transfer Capacitance (Crss)12.9pF
Current - Continuous Drain(Id)80A
Drain to Source Voltage650V
Output Capacitance(Coss)226.7pF
Pd - Power Dissipation294W
RDS(on)45mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. ADR065N028AH
ADR065N028AH

* Images are for reference only

ADR065N028AH

Extended
Manufacturer

ANHI

MFR.Part #
ADR065N028AH
JLCPCB Part #
C22470093
Package
TOLL
Description
-55℃~+175℃ 12.9pF 2.333nF 226.7pF 294W 45mΩ 5V 650V 80A 97.6nC N-Channel TOLL Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADR065N028AH

* Images are for reference only

ADR065N028AH
Extended
Manufacturer

ANHI

MFR.Part #
ADR065N028AH
JLCPCB Part #
C22470093
Package
TOLL
Description
-55℃~+175℃ 12.9pF 2.333nF 226.7pF 294W 45mΩ 5V 650V 80A 97.6nC N-Channel TOLL Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADR065N028AH Specifications

ADR065N028AH technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerANHI
PackageTOLL
Operating Temperature-55℃~+175℃
TypeN-Channel
Ciss-Input Capacitance2.333nF
Gate Threshold Voltage (Vgs(th))5V
Gate Charge(Qg)97.6nC
Reverse Transfer Capacitance (Crss)12.9pF
Current - Continuous Drain(Id)80A
Drain to Source Voltage650V
Output Capacitance(Coss)226.7pF
Pd - Power Dissipation294W
RDS(on)45mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADR065N028AH. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADR065N028AH Documents

ADR065N028AH datasheets or manufacturer documentation.

Datasheet: ADR065N028AH Datasheet (PDF)

ADR065N028AH Schematic Symbol & PCB Footprint

The ADR065N028AH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.