LKS32MC452FPCT8 - 1
LKS32MC452FPCT8 - 2
LKS32MC452FPCT8 - 3
Extended1/3
* Images are for reference only
LKS32MC452FPCT8
Attributes
Value
Manufacturer
MFR.Part #
LKS32MC452FPCT8
JLCPCB Part #
C22469872
Package
LQFP-80(10x10)
Description
LQFP-80(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerLINKOSEMI
PackageLQFP-80(10x10)
Operating Temperature-40℃~+105℃
CPU Maximum Speed192MHz
Program Memory TypeFLASH
Program Storage Size256KB
Voltage - Supply2.2V~3.6V
RAM Size40KB
Core Size32 Bit
CPU CoreARM Cortex-M4F
ADC (Bit)14bit