Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. LKS32AT075CBQ9
LKS32AT075CBQ9 - 1
LKS32AT075CBQ9 - 2
LKS32AT075CBQ9 - 3
Extended1/3
* Images are for reference only
LKS32AT075CBQ9
Attributes
Value
Manufacturer
LINKOSEMI
MFR.Part #
LKS32AT075CBQ9
JLCPCB Part #
C22469868
Package
QFN-48(6x6)
Description
-40℃~+125℃ 128KB 12KB 12bit 12bit 2.2V~5.5V 32 Bit 96MHz ARM Cortex-M0 QFN-48(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerLINKOSEMI
PackageQFN-48(6x6)
Operating Temperature-40℃~+125℃
CPU Maximum Speed96MHz
DAC (Bit)12bit
Program Storage Size128KB
Voltage - Supply2.2V~5.5V
Core Size32 Bit
RAM Size12KB
CPU CoreARM Cortex-M0
ADC (Bit)12bit
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. LKS32AT075CBQ9
LKS32AT075CBQ9

* Images are for reference only

LKS32AT075CBQ9

Extended
Manufacturer

LINKOSEMI

MFR.Part #
LKS32AT075CBQ9
JLCPCB Part #
C22469868
Package
QFN-48(6x6)
Description
-40℃~+125℃ 128KB 12KB 12bit 12bit 2.2V~5.5V 32 Bit 96MHz ARM Cortex-M0 QFN-48(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LKS32AT075CBQ9

* Images are for reference only

LKS32AT075CBQ9
Extended
Manufacturer

LINKOSEMI

MFR.Part #
LKS32AT075CBQ9
JLCPCB Part #
C22469868
Package
QFN-48(6x6)
Description
-40℃~+125℃ 128KB 12KB 12bit 12bit 2.2V~5.5V 32 Bit 96MHz ARM Cortex-M0 QFN-48(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LKS32AT075CBQ9 Specifications

LKS32AT075CBQ9 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerLINKOSEMI
PackageQFN-48(6x6)
Operating Temperature-40℃~+125℃
CPU Maximum Speed96MHz
DAC (Bit)12bit
Program Storage Size128KB
Voltage - Supply2.2V~5.5V
Core Size32 Bit
RAM Size12KB
CPU CoreARM Cortex-M0
ADC (Bit)12bit
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LKS32AT075CBQ9. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LKS32AT075CBQ9 Documents

LKS32AT075CBQ9 datasheets or manufacturer documentation.

Datasheet: LKS32AT075CBQ9 Datasheet (PDF)

LKS32AT075CBQ9 Schematic Symbol & PCB Footprint

The LKS32AT075CBQ9 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.