Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. ACC45324R7K2B
ACC45324R7K2B - 1
ACC45324R7K2B - 2
ACC45324R7K2B - 3
ACC45324R7K2B - 4
Extended1/4
* Images are for reference only
ACC45324R7K2B
Attributes
Value
Manufacturer
ABC
MFR.Part #
ACC45324R7K2B
JLCPCB Part #
C22469105
Package
1812
Description
1.05A 1.3A 10@7.96MHz 260mΩ 30MHz 4.7uH Wire-wound chip inductor ±10% 1812 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerABC
Package1812
Inductance4.7uH
TypeWire-wound chip inductor
Current - Saturation (Isat)1.05A
Q @ Frequency10@7.96MHz
Frequency - Self Resonant30MHz
Tolerance±10%
Current Rating1.3A
Application GradeOther
DC Resistance(DCR)260mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. ACC45324R7K2B
ACC45324R7K2B

* Images are for reference only

ACC45324R7K2B

Extended
Manufacturer

ABC

MFR.Part #
ACC45324R7K2B
JLCPCB Part #
C22469105
Package
1812
Description
1.05A 1.3A 10@7.96MHz 260mΩ 30MHz 4.7uH Wire-wound chip inductor ±10% 1812 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ACC45324R7K2B

* Images are for reference only

ACC45324R7K2B
Extended
Manufacturer

ABC

MFR.Part #
ACC45324R7K2B
JLCPCB Part #
C22469105
Package
1812
Description
1.05A 1.3A 10@7.96MHz 260mΩ 30MHz 4.7uH Wire-wound chip inductor ±10% 1812 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ACC45324R7K2B Specifications

ACC45324R7K2B technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerABC
Package1812
Inductance4.7uH
TypeWire-wound chip inductor
Current - Saturation (Isat)1.05A
Q @ Frequency10@7.96MHz
Frequency - Self Resonant30MHz
Tolerance±10%
Current Rating1.3A
Application GradeOther
DC Resistance(DCR)260mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ACC45324R7K2B. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ACC45324R7K2B Schematic Symbol & PCB Footprint

The ACC45324R7K2B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.