


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Laser Diodes | |
| Manufacturer | DERAY | |
| Package | SMD5730-3P | |
| emitting color | 红色 | |
| Voltage - Supply | 2.6V | |
| Threshold current | 2.45mA | |
| Power | 5mW | |
| Wavelength | 680nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DRS680-0005-08-5730E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Laser Diodes | |
| Manufacturer | DERAY | |
| Package | SMD5730-3P | |
| emitting color | 红色 | |
| Voltage - Supply | 2.6V | |
| Threshold current | 2.45mA | |
| Power | 5mW | |
| Wavelength | 680nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DRS680-0005-08-5730E. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DRS680-0005-08-5730E datasheets or manufacturer documentation.
Datasheet: DRS680-0005-08-5730E Datasheet (PDF)
The DRS680-0005-08-5730E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.