Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Instrumentation Amplifiers
  6. TPA1286-VS1R
TPA1286-VS1R - 1
TPA1286-VS1R - 2
TPA1286-VS1R - 3
TPA1286-VS1R - 4
Extended1/4
* Images are for reference only
TPA1286-VS1R
Attributes
Value
Manufacturer
3PEAK
MFR.Part #
TPA1286-VS1R
JLCPCB Part #
C22468309
Package
MSOP-8
Description
-18V~-2V、2V~18V -40℃~+125℃ 0.6% 1.6MHz 100dB 10pA/℃ 15nV/√Hz 1V/V~1000V/V 2.1us 200nV/℃ 3.8mA 300pA 300pA 4V~36V 50uV 5V/us 70mA 80dB External resistor gain、Zero drift / auto-zero、ESD Protection Rail-to-rail output Single-channel MSOP-8 Instrumentation Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Instrumentation Amplifiers
Manufacturer3PEAK
PackageMSOP-8
Operating Temperature-40℃~+125℃
Voltage Gain1V/V~1000V/V
Vos - Input Offset Voltage50uV
Input Offset Current(Ios)300pA
Output Current70mA
Input Offset Voltage Drift(Vos TC)200nV/℃
Single Supply4V~36V
Slew Rate5V/us
Quiescent Current(Iq)3.8mA
Power Supply Rejection Ratio (PSRR)100dB
Common Mode Rejection Ratio(CMRR)80dB
Rail to RailRail-to-rail output
-3dB Bandwidth1.6MHz
Number of ChannelsSingle-channel
Gain Error0.6%
Settling time2.1us
Input Voltage Noise Density15nV/√Hz
FeaturesExternal resistor gain、Zero drift / auto-zero、ESD Protection
Ib - Input Bias Current300pA
Input Offset Current Drift (Ios TC)10pA/℃
Dual Supply-18V~-2V、2V~18V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Instrumentation Amplifiers
  6. TPA1286-VS1R
TPA1286-VS1R

* Images are for reference only

TPA1286-VS1R

Extended
Manufacturer

3PEAK

MFR.Part #
TPA1286-VS1R
JLCPCB Part #
C22468309
Package
MSOP-8
Description
-18V~-2V、2V~18V -40℃~+125℃ 0.6% 1.6MHz 100dB 10pA/℃ 15nV/√Hz 1V/V~1000V/V 2.1us 200nV/℃ 3.8mA 300pA 300pA 4V~36V 50uV 5V/us 70mA 80dB External resistor gain、Zero drift / auto-zero、ESD Protection Rail-to-rail output Single-channel MSOP-8 Instrumentation Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPA1286-VS1R

* Images are for reference only

TPA1286-VS1R
Extended
Manufacturer

3PEAK

MFR.Part #
TPA1286-VS1R
JLCPCB Part #
C22468309
Package
MSOP-8
Description
-18V~-2V、2V~18V -40℃~+125℃ 0.6% 1.6MHz 100dB 10pA/℃ 15nV/√Hz 1V/V~1000V/V 2.1us 200nV/℃ 3.8mA 300pA 300pA 4V~36V 50uV 5V/us 70mA 80dB External resistor gain、Zero drift / auto-zero、ESD Protection Rail-to-rail output Single-channel MSOP-8 Instrumentation Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPA1286-VS1R Specifications

TPA1286-VS1R technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/Instrumentation Amplifiers
Manufacturer3PEAK
PackageMSOP-8
Operating Temperature-40℃~+125℃
Voltage Gain1V/V~1000V/V
Vos - Input Offset Voltage50uV
Input Offset Current(Ios)300pA
Output Current70mA
Input Offset Voltage Drift(Vos TC)200nV/℃
Single Supply4V~36V
Slew Rate5V/us
Quiescent Current(Iq)3.8mA
Power Supply Rejection Ratio (PSRR)100dB
Common Mode Rejection Ratio(CMRR)80dB
Rail to RailRail-to-rail output
-3dB Bandwidth1.6MHz
Number of ChannelsSingle-channel
Gain Error0.6%
Settling time2.1us
Input Voltage Noise Density15nV/√Hz
FeaturesExternal resistor gain、Zero drift / auto-zero、ESD Protection
Ib - Input Bias Current300pA
Input Offset Current Drift (Ios TC)10pA/℃
Dual Supply-18V~-2V、2V~18V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPA1286-VS1R. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPA1286-VS1R Documents

TPA1286-VS1R datasheets or manufacturer documentation.

Datasheet: TPA1286-VS1R Datasheet (PDF)

TPA1286-VS1R Schematic Symbol & PCB Footprint

The TPA1286-VS1R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.