Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. ADWH001
ADWH001 - 1
ADWH001 - 2
ADWH001 - 3
Extended1/3
* Images are for reference only
ADWH001
Attributes
Value
Manufacturer
MyAntenna
MFR.Part #
ADWH001
JLCPCB Part #
C22467616
Package
SMD,3.4x1.8mm
Description
-40℃~+85℃ 0.87dBi 1.2mm 1.75mm 100MHz 2 2.45GHz 3.35mm 3W 50Ω Patch Antenna SMD,3.4x1.8mm Antennas ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerMyAntenna
PackageSMD,3.4x1.8mm
VSWR2
Peak Gain0.87dBi
Antenna TypePatch Antenna
Operating Temperature-40℃~+85℃
Length3.35mm
Bandwidth100MHz
Height1.2mm
Frequency(Center/Band)2.45GHz
Impedance50Ω
Width1.75mm
Power3W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. ADWH001
ADWH001

* Images are for reference only

ADWH001

Extended
Manufacturer

MyAntenna

MFR.Part #
ADWH001
JLCPCB Part #
C22467616
Package
SMD,3.4x1.8mm
Description
-40℃~+85℃ 0.87dBi 1.2mm 1.75mm 100MHz 2 2.45GHz 3.35mm 3W 50Ω Patch Antenna SMD,3.4x1.8mm Antennas ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADWH001

* Images are for reference only

ADWH001
Extended
Manufacturer

MyAntenna

MFR.Part #
ADWH001
JLCPCB Part #
C22467616
Package
SMD,3.4x1.8mm
Description
-40℃~+85℃ 0.87dBi 1.2mm 1.75mm 100MHz 2 2.45GHz 3.35mm 3W 50Ω Patch Antenna SMD,3.4x1.8mm Antennas ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADWH001 Specifications

ADWH001 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerMyAntenna
PackageSMD,3.4x1.8mm
VSWR2
Peak Gain0.87dBi
Antenna TypePatch Antenna
Operating Temperature-40℃~+85℃
Length3.35mm
Bandwidth100MHz
Height1.2mm
Frequency(Center/Band)2.45GHz
Impedance50Ω
Width1.75mm
Power3W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADWH001. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADWH001 Documents

ADWH001 datasheets or manufacturer documentation.

Datasheet: ADWH001 Datasheet (PDF)

ADWH001 Schematic Symbol & PCB Footprint

The ADWH001 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.