Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. AIWM003
AIWM003 - 1
AIWM003 - 2
AIWM003 - 3
Extended1/3
* Images are for reference only
AIWM003
Attributes
Value
Manufacturer
MyAntenna
MFR.Part #
AIWM003
JLCPCB Part #
C22467611
Package
Plugin,P=5.08mm
Description
-40℃~+85℃ 100MHz 10W 17.8mm 2.45GHz 50Ω 6mm 8mm Plugin,P=5.08mm Antennas ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerMyAntenna
PackagePlugin,P=5.08mm
Operating Temperature-40℃~+85℃
Length17.8mm
Bandwidth100MHz
Height8mm
Frequency(Center/Band)2.45GHz
Impedance50Ω
Width6mm
Power10W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. AIWM003
AIWM003

* Images are for reference only

AIWM003

Extended
Manufacturer

MyAntenna

MFR.Part #
AIWM003
JLCPCB Part #
C22467611
Package
Plugin,P=5.08mm
Description
-40℃~+85℃ 100MHz 10W 17.8mm 2.45GHz 50Ω 6mm 8mm Plugin,P=5.08mm Antennas ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AIWM003

* Images are for reference only

AIWM003
Extended
Manufacturer

MyAntenna

MFR.Part #
AIWM003
JLCPCB Part #
C22467611
Package
Plugin,P=5.08mm
Description
-40℃~+85℃ 100MHz 10W 17.8mm 2.45GHz 50Ω 6mm 8mm Plugin,P=5.08mm Antennas ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AIWM003 Specifications

AIWM003 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerMyAntenna
PackagePlugin,P=5.08mm
Operating Temperature-40℃~+85℃
Length17.8mm
Bandwidth100MHz
Height8mm
Frequency(Center/Band)2.45GHz
Impedance50Ω
Width6mm
Power10W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AIWM003. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AIWM003 Documents

AIWM003 datasheets or manufacturer documentation.

Datasheet: AIWM003 Datasheet (PDF)

AIWM003 Schematic Symbol & PCB Footprint

The AIWM003 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.