Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Interface
  5. CAN Transceivers
  6. TPT1043-SO2R-S
TPT1043-SO2R-S - 1
TPT1043-SO2R-S - 2
TPT1043-SO2R-S - 3
Extended1/3
* Images are for reference only
TPT1043-SO2R-S
Attributes
Value
Manufacturer
3PEAK
MFR.Part #
TPT1043-SO2R-S
JLCPCB Part #
C22466850
Package
SOP-14
Description
-40℃~+125℃ 2uA 4.5V~5.5V 5Mbps CAN FD Transceiver SOP-14 CAN Transceivers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInterface/CAN Transceivers
Manufacturer3PEAK
PackageSOP-14
Operating Temperature-40℃~+125℃
TypeCAN FD Transceiver
Data Rate5Mbps
Voltage - Supply4.5V~5.5V
Current - Supply65mA
Quiescent Supply Current2uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Interface
  5. CAN Transceivers
  6. TPT1043-SO2R-S
TPT1043-SO2R-S

* Images are for reference only

TPT1043-SO2R-S

Extended
Manufacturer

3PEAK

MFR.Part #
TPT1043-SO2R-S
JLCPCB Part #
C22466850
Package
SOP-14
Description
-40℃~+125℃ 2uA 4.5V~5.5V 5Mbps CAN FD Transceiver SOP-14 CAN Transceivers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPT1043-SO2R-S

* Images are for reference only

TPT1043-SO2R-S
Extended
Manufacturer

3PEAK

MFR.Part #
TPT1043-SO2R-S
JLCPCB Part #
C22466850
Package
SOP-14
Description
-40℃~+125℃ 2uA 4.5V~5.5V 5Mbps CAN FD Transceiver SOP-14 CAN Transceivers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPT1043-SO2R-S Specifications

TPT1043-SO2R-S technical specifications, attributes, and parameters.

AttributesValue
CategoryInterface/CAN Transceivers
Manufacturer3PEAK
PackageSOP-14
Operating Temperature-40℃~+125℃
TypeCAN FD Transceiver
Data Rate5Mbps
Voltage - Supply4.5V~5.5V
Current - Supply65mA
Quiescent Supply Current2uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPT1043-SO2R-S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPT1043-SO2R-S Schematic Symbol & PCB Footprint

The TPT1043-SO2R-S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.