Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. SP35N120CTF
SP35N120CTF - 1
SP35N120CTF - 2
SP35N120CTF - 3
SP35N120CTF - 4
Extended1/4
* Images are for reference only
SP35N120CTF
Attributes
Value
Manufacturer
Siliup
MFR.Part #
SP35N120CTF
JLCPCB Part #
C22466830
Package
TO-247-3L
Description
-55℃~+175℃ 1 N-channel 1.2kV 121pF 124nC 2.56nF 3.1V 327W 60mΩ 65A 8pF N-Channel TO-247-3L Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerSiliup
PackageTO-247-3L
Operating Temperature-55℃~+175℃
TypeN-Channel
Ciss-Input Capacitance2.56nF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))3.1V
Gate Charge(Qg)124nC
Reverse Transfer Capacitance (Crss)8pF
Current - Continuous Drain(Id)65A
Drain to Source Voltage1.2kV
Output Capacitance(Coss)121pF
Pd - Power Dissipation327W
RDS(on)60mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. SP35N120CTF
SP35N120CTF

* Images are for reference only

SP35N120CTF

Extended
Manufacturer

Siliup

MFR.Part #
SP35N120CTF
JLCPCB Part #
C22466830
Package
TO-247-3L
Description
-55℃~+175℃ 1 N-channel 1.2kV 121pF 124nC 2.56nF 3.1V 327W 60mΩ 65A 8pF N-Channel TO-247-3L Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SP35N120CTF

* Images are for reference only

SP35N120CTF
Extended
Manufacturer

Siliup

MFR.Part #
SP35N120CTF
JLCPCB Part #
C22466830
Package
TO-247-3L
Description
-55℃~+175℃ 1 N-channel 1.2kV 121pF 124nC 2.56nF 3.1V 327W 60mΩ 65A 8pF N-Channel TO-247-3L Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SP35N120CTF Specifications

SP35N120CTF technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerSiliup
PackageTO-247-3L
Operating Temperature-55℃~+175℃
TypeN-Channel
Ciss-Input Capacitance2.56nF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))3.1V
Gate Charge(Qg)124nC
Reverse Transfer Capacitance (Crss)8pF
Current - Continuous Drain(Id)65A
Drain to Source Voltage1.2kV
Output Capacitance(Coss)121pF
Pd - Power Dissipation327W
RDS(on)60mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SP35N120CTF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SP35N120CTF Documents

SP35N120CTF datasheets or manufacturer documentation.

Datasheet: SP35N120CTF Datasheet (PDF)

SP35N120CTF Schematic Symbol & PCB Footprint

The SP35N120CTF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.