
- Manufacturer
- MFR.Part #
- 30N10
- JLCPCB Part #
- C22466472
- Package
- TO-252
- Description
- -55℃~+175℃ 1 N-channel 1.5V 100V 100pF 127pF 2.858nF 24mΩ@10V 27A 42W 66nC@10V N-Channel TO-252 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | GOODWORK | |
| Package | TO-252 | |
| Operating Temperature | -55℃~+175℃ | |
| Input Capacitance(Ciss) | 2.858nF | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 66nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 100pF | |
| Current - Continuous Drain(Id) | 27A | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 127pF | |
| Pd - Power Dissipation | 42W | |
| RDS(on) | 24mΩ@10V |

* Images are for reference only
30N10
Extended- Manufacturer
- MFR.Part #
- 30N10
- JLCPCB Part #
- C22466472
- Package
- TO-252
- Description
- -55℃~+175℃ 1 N-channel 1.5V 100V 100pF 127pF 2.858nF 24mΩ@10V 27A 42W 66nC@10V N-Channel TO-252 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 30N10
- JLCPCB Part #
- C22466472
- Package
- TO-252
- Description
- -55℃~+175℃ 1 N-channel 1.5V 100V 100pF 127pF 2.858nF 24mΩ@10V 27A 42W 66nC@10V N-Channel TO-252 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
30N10 Specifications
30N10 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | GOODWORK | |
| Package | TO-252 | |
| Operating Temperature | -55℃~+175℃ | |
| Input Capacitance(Ciss) | 2.858nF | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 66nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 100pF | |
| Current - Continuous Drain(Id) | 27A | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 127pF | |
| Pd - Power Dissipation | 42W | |
| RDS(on) | 24mΩ@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 30N10. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

30N10 Schematic Symbol & PCB Footprint
The 30N10 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.