Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. Infrared LED Emitters
  6. M3535E1IRS6G12 850NM
M3535E1IRS6G12 850NM - 1
M3535E1IRS6G12 850NM - 2
M3535E1IRS6G12 850NM - 3
M3535E1IRS6G12 850NM - 4
Extended1/4
* Images are for reference only
M3535E1IRS6G12 850NM
Attributes
Value
Manufacturer
Silverlight
MFR.Part #
M3535E1IRS6G12 850NM
JLCPCB Part #
C22466178
Package
SMD,3.5x3.5mm
Description
-40℃~+85℃ 1.4V、2.1V 120° 350mA 5V 850nm SMD,3.5x3.5mm Infrared LED Emitters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/Infrared LED Emitters
ManufacturerSilverlight
PackageSMD,3.5x3.5mm
Operating Temperature-40℃~+85℃
Voltage - DC Reverse(Vr)5V
Viewing Angle120°
Wavelength850nm
Voltage - Forward(Vf)1.4V、2.1V
Current - DC Forward(If)350mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. Infrared LED Emitters
  6. M3535E1IRS6G12 850NM
M3535E1IRS6G12 850NM

* Images are for reference only

M3535E1IRS6G12 850NM

Extended
Manufacturer

Silverlight

MFR.Part #
M3535E1IRS6G12 850NM
JLCPCB Part #
C22466178
Package
SMD,3.5x3.5mm
Description
-40℃~+85℃ 1.4V、2.1V 120° 350mA 5V 850nm SMD,3.5x3.5mm Infrared LED Emitters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

M3535E1IRS6G12 850NM

* Images are for reference only

M3535E1IRS6G12 850NM
Extended
Manufacturer

Silverlight

MFR.Part #
M3535E1IRS6G12 850NM
JLCPCB Part #
C22466178
Package
SMD,3.5x3.5mm
Description
-40℃~+85℃ 1.4V、2.1V 120° 350mA 5V 850nm SMD,3.5x3.5mm Infrared LED Emitters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

M3535E1IRS6G12 850NM Specifications

M3535E1IRS6G12 850NM technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/Infrared LED Emitters
ManufacturerSilverlight
PackageSMD,3.5x3.5mm
Operating Temperature-40℃~+85℃
Voltage - DC Reverse(Vr)5V
Viewing Angle120°
Wavelength850nm
Voltage - Forward(Vf)1.4V、2.1V
Current - DC Forward(If)350mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the M3535E1IRS6G12 850NM. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

M3535E1IRS6G12 850NM Documents

M3535E1IRS6G12 850NM datasheets or manufacturer documentation.

Datasheet: M3535E1IRS6G12 850NM Datasheet (PDF)

M3535E1IRS6G12 850NM Schematic Symbol & PCB Footprint

The M3535E1IRS6G12 850NM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.