Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. P5050P3RBG10AG12 625+525+470nm
P5050P3RBG10AG12 625+525+470nm - 1
P5050P3RBG10AG12 625+525+470nm - 2
P5050P3RBG10AG12 625+525+470nm - 3
P5050P3RBG10AG12 625+525+470nm - 4
Extended1/4
* Images are for reference only
P5050P3RBG10AG12 625+525+470nm
Attributes
Value
Manufacturer
Silverlight
MFR.Part #
P5050P3RBG10AG12 625+525+470nm
JLCPCB Part #
C22466169
Package
SMD,5x5mm
Description
-20℃~+85℃ 1.6mm 1.9V~2.2V 1000mcd~1200mcd 150° 200mW 200mW 200mW 300mcd~500mcd 300mcd~500mcd 3V~3.3V 3V~3.3V 5mm 5mm 60mA 60mA 60mA Discrete Diode Top-mount SMD,5x5mm RGB LEDs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerSilverlight
PackageSMD,5x5mm
Power(Watts) - R200mW
Viewing Angle150°
Installation MethodTop-mount
Height1.6mm
Width5mm
Forward Current - R60mA
Operating Temperature-20℃~+85℃
Luminous Intensity - B300mcd~500mcd
Forward Voltage(Vf) - B3V~3.3V
Forward Voltage(Vf) - G3V~3.3V
Forward Current - G60mA
Luminous Intensity - G1000mcd~1200mcd
Power(Watts) - G200mW
Forward Current - B60mA
Luminous Intensity - R300mcd~500mcd
Forward Voltage(Vf) - R1.9V~2.2V
Power(Watts) - B200mW
Length5mm
Diode ConfigurationDiscrete Diode
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. P5050P3RBG10AG12 625+525+470nm
P5050P3RBG10AG12 625+525+470nm

* Images are for reference only

P5050P3RBG10AG12 625+525+470nm

Extended
Manufacturer

Silverlight

MFR.Part #
P5050P3RBG10AG12 625+525+470nm
JLCPCB Part #
C22466169
Package
SMD,5x5mm
Description
-20℃~+85℃ 1.6mm 1.9V~2.2V 1000mcd~1200mcd 150° 200mW 200mW 200mW 300mcd~500mcd 300mcd~500mcd 3V~3.3V 3V~3.3V 5mm 5mm 60mA 60mA 60mA Discrete Diode Top-mount SMD,5x5mm RGB LEDs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

P5050P3RBG10AG12 625+525+470nm

* Images are for reference only

P5050P3RBG10AG12 625+525+470nm
Extended
Manufacturer

Silverlight

MFR.Part #
P5050P3RBG10AG12 625+525+470nm
JLCPCB Part #
C22466169
Package
SMD,5x5mm
Description
-20℃~+85℃ 1.6mm 1.9V~2.2V 1000mcd~1200mcd 150° 200mW 200mW 200mW 300mcd~500mcd 300mcd~500mcd 3V~3.3V 3V~3.3V 5mm 5mm 60mA 60mA 60mA Discrete Diode Top-mount SMD,5x5mm RGB LEDs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

P5050P3RBG10AG12 625+525+470nm Specifications

P5050P3RBG10AG12 625+525+470nm technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerSilverlight
PackageSMD,5x5mm
Power(Watts) - R200mW
Viewing Angle150°
Installation MethodTop-mount
Height1.6mm
Width5mm
Forward Current - R60mA
Operating Temperature-20℃~+85℃
Luminous Intensity - B300mcd~500mcd
Forward Voltage(Vf) - B3V~3.3V
Forward Voltage(Vf) - G3V~3.3V
Forward Current - G60mA
Luminous Intensity - G1000mcd~1200mcd
Power(Watts) - G200mW
Forward Current - B60mA
Luminous Intensity - R300mcd~500mcd
Forward Voltage(Vf) - R1.9V~2.2V
Power(Watts) - B200mW
Length5mm
Diode ConfigurationDiscrete Diode
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the P5050P3RBG10AG12 625+525+470nm. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

P5050P3RBG10AG12 625+525+470nm Documents

P5050P3RBG10AG12 625+525+470nm datasheets or manufacturer documentation.

Datasheet: P5050P3RBG10AG12 625+525+470nm Datasheet (PDF)

P5050P3RBG10AG12 625+525+470nm Schematic Symbol & PCB Footprint

The P5050P3RBG10AG12 625+525+470nm schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.