Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. LED Indication - Discrete
  6. M3535O1WS15G06 6500K
M3535O1WS15G06 6500K - 1
M3535O1WS15G06 6500K - 2
M3535O1WS15G06 6500K - 3
M3535O1WS15G06 6500K - 4
Extended1/4
* Images are for reference only
M3535O1WS15G06 6500K
Attributes
Value
Manufacturer
Silverlight
MFR.Part #
M3535O1WS15G06 6500K
JLCPCB Part #
C22466164
Package
SMD,3.5x3.5mm
Description
-40℃~+85℃ 120° 1A 2.8V~3.2V 6000K~7000K SMD,3.5x3.5mm LED Indication - Discrete ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerSilverlight
PackageSMD,3.5x3.5mm
Operating Temperature-40℃~+85℃
Color Temperature6000K~7000K
Viewing Angle120°
Forward Current1A
Voltage - Forward(Vf)2.8V~3.2V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. LED Indication - Discrete
  6. M3535O1WS15G06 6500K
M3535O1WS15G06 6500K

* Images are for reference only

M3535O1WS15G06 6500K

Extended
Manufacturer

Silverlight

MFR.Part #
M3535O1WS15G06 6500K
JLCPCB Part #
C22466164
Package
SMD,3.5x3.5mm
Description
-40℃~+85℃ 120° 1A 2.8V~3.2V 6000K~7000K SMD,3.5x3.5mm LED Indication - Discrete ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

M3535O1WS15G06 6500K

* Images are for reference only

M3535O1WS15G06 6500K
Extended
Manufacturer

Silverlight

MFR.Part #
M3535O1WS15G06 6500K
JLCPCB Part #
C22466164
Package
SMD,3.5x3.5mm
Description
-40℃~+85℃ 120° 1A 2.8V~3.2V 6000K~7000K SMD,3.5x3.5mm LED Indication - Discrete ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

M3535O1WS15G06 6500K Specifications

M3535O1WS15G06 6500K technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerSilverlight
PackageSMD,3.5x3.5mm
Operating Temperature-40℃~+85℃
Color Temperature6000K~7000K
Viewing Angle120°
Forward Current1A
Voltage - Forward(Vf)2.8V~3.2V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the M3535O1WS15G06 6500K. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

M3535O1WS15G06 6500K Documents

M3535O1WS15G06 6500K datasheets or manufacturer documentation.

Datasheet: M3535O1WS15G06 6500K Datasheet (PDF)

M3535O1WS15G06 6500K Schematic Symbol & PCB Footprint

The M3535O1WS15G06 6500K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.