Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. Ultraviolet LEDs (UVLED)
  6. P2835P1UVS3G12 405nm
P2835P1UVS3G12 405nm - 1
P2835P1UVS3G12 405nm - 2
P2835P1UVS3G12 405nm - 3
P2835P1UVS3G12 405nm - 4
Extended1/4
* Images are for reference only
P2835P1UVS3G12 405nm
Attributes
Value
Manufacturer
Silverlight
MFR.Part #
P2835P1UVS3G12 405nm
JLCPCB Part #
C22466158
Package
SMD,3.5x2.8mm
Description
-40℃~+85℃ 100mW 10uA 120° 150mA 405nm 4V 5V 6kV UVA SMD,3.5x2.8mm Ultraviolet LEDs (UVLED) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/Ultraviolet LEDs (UVLED)
ManufacturerSilverlight
PackageSMD,3.5x2.8mm
Radiant Flux100mW
Operating Temperature-40℃~+85℃
TypeUVA
Voltage - DC Reverse(Vr)5V
Viewing Angle120°
Forward Current150mA
Antistatic Ability6kV
Reverse Leakage Current (Ir)10uA
Voltage - Forward(Vf)4V
Peak Wavelength405nm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. Ultraviolet LEDs (UVLED)
  6. P2835P1UVS3G12 405nm
P2835P1UVS3G12 405nm

* Images are for reference only

P2835P1UVS3G12 405nm

Extended
Manufacturer

Silverlight

MFR.Part #
P2835P1UVS3G12 405nm
JLCPCB Part #
C22466158
Package
SMD,3.5x2.8mm
Description
-40℃~+85℃ 100mW 10uA 120° 150mA 405nm 4V 5V 6kV UVA SMD,3.5x2.8mm Ultraviolet LEDs (UVLED) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

P2835P1UVS3G12 405nm

* Images are for reference only

P2835P1UVS3G12 405nm
Extended
Manufacturer

Silverlight

MFR.Part #
P2835P1UVS3G12 405nm
JLCPCB Part #
C22466158
Package
SMD,3.5x2.8mm
Description
-40℃~+85℃ 100mW 10uA 120° 150mA 405nm 4V 5V 6kV UVA SMD,3.5x2.8mm Ultraviolet LEDs (UVLED) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

P2835P1UVS3G12 405nm Specifications

P2835P1UVS3G12 405nm technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/Ultraviolet LEDs (UVLED)
ManufacturerSilverlight
PackageSMD,3.5x2.8mm
Radiant Flux100mW
Operating Temperature-40℃~+85℃
TypeUVA
Voltage - DC Reverse(Vr)5V
Viewing Angle120°
Forward Current150mA
Antistatic Ability6kV
Reverse Leakage Current (Ir)10uA
Voltage - Forward(Vf)4V
Peak Wavelength405nm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the P2835P1UVS3G12 405nm. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

P2835P1UVS3G12 405nm Documents

P2835P1UVS3G12 405nm datasheets or manufacturer documentation.

Datasheet: P2835P1UVS3G12 405nm Datasheet (PDF)

P2835P1UVS3G12 405nm Schematic Symbol & PCB Footprint

The P2835P1UVS3G12 405nm schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.