Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. HAL1255SSW
HAL1255SSW - 1
HAL1255SSW - 2
HAL1255SSW - 3
HAL1255SSW - 4
Extended1/4
* Images are for reference only
HAL1255SSW
Attributes
Value
Manufacturer
Hallwee
MFR.Part #
HAL1255SSW
JLCPCB Part #
C22466022
Package
DFN-6L(1.6x1.6)
Description
-40℃~+125℃ 2.1mT 2.4uA 20Hz 2V~5.5V 3mT 500uA 9Gs Unipolar DFN-6L(1.6x1.6) Hall Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerHallwee
PackageDFN-6L(1.6x1.6)
Operating Temperature-40℃~+125℃
TypeUnipolar
Release Points2.1mT
Voltage - Supply2V~5.5V
Output Current500uA
Sample Frequency20Hz
Operation Points3mT
Operating Current2.4uA
BHYS9Gs
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. HAL1255SSW
HAL1255SSW

* Images are for reference only

HAL1255SSW

Extended
Manufacturer

Hallwee

MFR.Part #
HAL1255SSW
JLCPCB Part #
C22466022
Package
DFN-6L(1.6x1.6)
Description
-40℃~+125℃ 2.1mT 2.4uA 20Hz 2V~5.5V 3mT 500uA 9Gs Unipolar DFN-6L(1.6x1.6) Hall Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HAL1255SSW

* Images are for reference only

HAL1255SSW
Extended
Manufacturer

Hallwee

MFR.Part #
HAL1255SSW
JLCPCB Part #
C22466022
Package
DFN-6L(1.6x1.6)
Description
-40℃~+125℃ 2.1mT 2.4uA 20Hz 2V~5.5V 3mT 500uA 9Gs Unipolar DFN-6L(1.6x1.6) Hall Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HAL1255SSW Specifications

HAL1255SSW technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerHallwee
PackageDFN-6L(1.6x1.6)
Operating Temperature-40℃~+125℃
TypeUnipolar
Release Points2.1mT
Voltage - Supply2V~5.5V
Output Current500uA
Sample Frequency20Hz
Operation Points3mT
Operating Current2.4uA
BHYS9Gs
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HAL1255SSW. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HAL1255SSW Documents

HAL1255SSW datasheets or manufacturer documentation.

Datasheet: HAL1255SSW Datasheet (PDF)

HAL1255SSW Schematic Symbol & PCB Footprint

The HAL1255SSW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.