Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. HX PZ1.0-2x6P WZ
HX PZ1.0-2x6P WZ - 1
HX PZ1.0-2x6P WZ - 2
HX PZ1.0-2x6P WZ - 3
HX PZ1.0-2x6P WZ - 4
Extended1/4
* Images are for reference only
HX PZ1.0-2x6P WZ
Attributes
Value
Manufacturer
hanxia
MFR.Part #
HX PZ1.0-2x6P WZ
JLCPCB Part #
C22465707
Package
Push-Pull,P=1mm
Description
-40℃~+105℃ 1.8mm 12P 1mm 1mm 1mm 2 2x6P 500V 750mA Black Brass Gold Right Angle Square pin Push-Pull,P=1mm Pin Headers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
Manufacturerhanxia
PackagePush-Pull,P=1mm
Operating Temperature-40℃~+105℃
Number of Rows2
Voltage Rating (Max)500V
Insulation Height1mm
ColorBlack
Current Rating750mA
Row Spacing1mm
Mounting TypeRight Angle
Contact PlatingGold
Number of Pins12P
Pitch1mm
Contact MaterialBrass
Pin Structure2x6P
Length of Mating Pin1.8mm
Circluar Pins/Square PinsSquare pin
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. HX PZ1.0-2x6P WZ
HX PZ1.0-2x6P WZ

* Images are for reference only

HX PZ1.0-2x6P WZ

Extended
Manufacturer

hanxia

MFR.Part #
HX PZ1.0-2x6P WZ
JLCPCB Part #
C22465707
Package
Push-Pull,P=1mm
Description
-40℃~+105℃ 1.8mm 12P 1mm 1mm 1mm 2 2x6P 500V 750mA Black Brass Gold Right Angle Square pin Push-Pull,P=1mm Pin Headers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HX PZ1.0-2x6P WZ

* Images are for reference only

HX PZ1.0-2x6P WZ
Extended
Manufacturer

hanxia

MFR.Part #
HX PZ1.0-2x6P WZ
JLCPCB Part #
C22465707
Package
Push-Pull,P=1mm
Description
-40℃~+105℃ 1.8mm 12P 1mm 1mm 1mm 2 2x6P 500V 750mA Black Brass Gold Right Angle Square pin Push-Pull,P=1mm Pin Headers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HX PZ1.0-2x6P WZ Specifications

HX PZ1.0-2x6P WZ technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Pin Headers
Manufacturerhanxia
PackagePush-Pull,P=1mm
Operating Temperature-40℃~+105℃
Number of Rows2
Voltage Rating (Max)500V
Insulation Height1mm
ColorBlack
Current Rating750mA
Row Spacing1mm
Mounting TypeRight Angle
Contact PlatingGold
Number of Pins12P
Pitch1mm
Contact MaterialBrass
Pin Structure2x6P
Length of Mating Pin1.8mm
Circluar Pins/Square PinsSquare pin
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HX PZ1.0-2x6P WZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HX PZ1.0-2x6P WZ Documents

HX PZ1.0-2x6P WZ datasheets or manufacturer documentation.

Datasheet: HX PZ1.0-2x6P WZ Datasheet (PDF)

HX PZ1.0-2x6P WZ Schematic Symbol & PCB Footprint

The HX PZ1.0-2x6P WZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.