Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. K2-6615UP-G5DW
K2-6615UP-G5DW - 1
K2-6615UP-G5DW - 2
K2-6615UP-G5DW - 3
K2-6615UP-G5DW - 4
Extended1/4
* Images are for reference only
K2-6615UP-G5DW
Attributes
Value
Manufacturer
Korean Hroparts Elec
MFR.Part #
K2-6615UP-G5DW
JLCPCB Part #
C22464423
Package
SMD,6.2x6.1mm
Description
12V 3.5N 300,000 cycles 4.1mm 50mA 6.15mm 6.1mm No Round Button SPST Surface Mount,Vertical Without Bracket SMD,6.2x6.1mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerKorean Hroparts Elec
PackageSMD,6.2x6.1mm
Operating Force3.5N
Contact Current50mA
Length6.15mm
Voltage Rating12V
Life300,000 cycles
Actuator StyleRound Button
with BracketWithout Bracket
Switch Height4.1mm
CircuitSPST
With LampNo
Mounting TypeSurface Mount,Vertical
Width6.1mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. K2-6615UP-G5DW
K2-6615UP-G5DW

* Images are for reference only

K2-6615UP-G5DW

Extended
Manufacturer

Korean Hroparts Elec

MFR.Part #
K2-6615UP-G5DW
JLCPCB Part #
C22464423
Package
SMD,6.2x6.1mm
Description
12V 3.5N 300,000 cycles 4.1mm 50mA 6.15mm 6.1mm No Round Button SPST Surface Mount,Vertical Without Bracket SMD,6.2x6.1mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

K2-6615UP-G5DW

* Images are for reference only

K2-6615UP-G5DW
Extended
Manufacturer

Korean Hroparts Elec

MFR.Part #
K2-6615UP-G5DW
JLCPCB Part #
C22464423
Package
SMD,6.2x6.1mm
Description
12V 3.5N 300,000 cycles 4.1mm 50mA 6.15mm 6.1mm No Round Button SPST Surface Mount,Vertical Without Bracket SMD,6.2x6.1mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

K2-6615UP-G5DW Specifications

K2-6615UP-G5DW technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerKorean Hroparts Elec
PackageSMD,6.2x6.1mm
Operating Force3.5N
Contact Current50mA
Length6.15mm
Voltage Rating12V
Life300,000 cycles
Actuator StyleRound Button
with BracketWithout Bracket
Switch Height4.1mm
CircuitSPST
With LampNo
Mounting TypeSurface Mount,Vertical
Width6.1mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the K2-6615UP-G5DW. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

K2-6615UP-G5DW Documents

K2-6615UP-G5DW datasheets or manufacturer documentation.

Datasheet: K2-6615UP-G5DW Datasheet (PDF)

K2-6615UP-G5DW Schematic Symbol & PCB Footprint

The K2-6615UP-G5DW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.