Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. ADES1830CCSZ
ADES1830CCSZ - 1
ADES1830CCSZ - 2
ADES1830CCSZ - 3
Extended1/3
* Images are for reference only
ADES1830CCSZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADES1830CCSZ
JLCPCB Part #
C22463734
Package
LFCSP-72(10x10)
Description
-40℃~+105℃ 11V~40V 16 300mA 4uA Balancing IC、Monitoring IC Cell balancing I2C、SPI Not supported Support LFCSP-72(10x10) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerAnalog Devices
PackageLFCSP-72(10x10)
Supply Current (Iq)4uA
Operating Temperature-40℃~+105℃
Number of Cells16
Battery Temperature DetectionSupport
The Chip TypeBalancing IC、Monitoring IC
Balance Current300mA
Voltage - Supply11V~40V
FeaturesCell balancing
InterfaceI2C、SPI
0V Battery ChargeNot supported
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. ADES1830CCSZ
ADES1830CCSZ

* Images are for reference only

ADES1830CCSZ

Extended
Manufacturer

Analog Devices

MFR.Part #
ADES1830CCSZ
JLCPCB Part #
C22463734
Package
LFCSP-72(10x10)
Description
-40℃~+105℃ 11V~40V 16 300mA 4uA Balancing IC、Monitoring IC Cell balancing I2C、SPI Not supported Support LFCSP-72(10x10) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADES1830CCSZ

* Images are for reference only

ADES1830CCSZ
Extended
Manufacturer

Analog Devices

MFR.Part #
ADES1830CCSZ
JLCPCB Part #
C22463734
Package
LFCSP-72(10x10)
Description
-40℃~+105℃ 11V~40V 16 300mA 4uA Balancing IC、Monitoring IC Cell balancing I2C、SPI Not supported Support LFCSP-72(10x10) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADES1830CCSZ Specifications

ADES1830CCSZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerAnalog Devices
PackageLFCSP-72(10x10)
Supply Current (Iq)4uA
Operating Temperature-40℃~+105℃
Number of Cells16
Battery Temperature DetectionSupport
The Chip TypeBalancing IC、Monitoring IC
Balance Current300mA
Voltage - Supply11V~40V
FeaturesCell balancing
InterfaceI2C、SPI
0V Battery ChargeNot supported
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADES1830CCSZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADES1830CCSZ Schematic Symbol & PCB Footprint

The ADES1830CCSZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.