



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | XINGLIGHT | |
| Package | SMD-6P,3.7x3.5mm | |
| Power(Watts) - R | 50mW | |
| Viewing Angle | 120° | |
| Antistatic Capacity | R:2000V、G:2000V、B:2000V | |
| Height | 2.8mm | |
| Width | 3.5mm | |
| Forward Current - R | 20mA | |
| Operating Temperature | -20℃~+85℃ | |
| Luminous Intensity - B | 270mcd~500mcd | |
| Forward Voltage(Vf) - B | 2.8V~3.4V | |
| Peak Wavelength - B | 465nm | |
| Forward Voltage(Vf) - G | 2.8V~3.4V | |
| Dominant Wavelength - B | 460nm~475nm | |
| Forward Current - G | 20mA | |
| Luminous Intensity - G | 850mcd~2200mcd | |
| Power(Watts) - G | 70mW | |
| Forward Current - B | 20mA | |
| Luminous Intensity - R | 450mcd~1050mcd | |
| Forward Voltage(Vf) - R | 1.8V~2.4V | |
| Power(Watts) - B | 70mW | |
| Peak Wavelength - R | 625nm | |
| Length | 3.7mm | |
| Dominant Wavelength - G | 515nm~530nm | |
| Dominant Wavelength - R | 615nm~630nm | |
| Peak Wavelength - G | 525nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XL-Z3535RGBA-SG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | XINGLIGHT | |
| Package | SMD-6P,3.7x3.5mm | |
| Power(Watts) - R | 50mW | |
| Viewing Angle | 120° | |
| Antistatic Capacity | R:2000V、G:2000V、B:2000V | |
| Height | 2.8mm | |
| Width | 3.5mm | |
| Forward Current - R | 20mA | |
| Operating Temperature | -20℃~+85℃ | |
| Luminous Intensity - B | 270mcd~500mcd | |
| Forward Voltage(Vf) - B | 2.8V~3.4V | |
| Peak Wavelength - B | 465nm | |
| Forward Voltage(Vf) - G | 2.8V~3.4V | |
| Dominant Wavelength - B | 460nm~475nm | |
| Forward Current - G | 20mA | |
| Luminous Intensity - G | 850mcd~2200mcd | |
| Power(Watts) - G | 70mW | |
| Forward Current - B | 20mA | |
| Luminous Intensity - R | 450mcd~1050mcd | |
| Forward Voltage(Vf) - R | 1.8V~2.4V | |
| Power(Watts) - B | 70mW | |
| Peak Wavelength - R | 625nm | |
| Length | 3.7mm | |
| Dominant Wavelength - G | 515nm~530nm | |
| Dominant Wavelength - R | 615nm~630nm | |
| Peak Wavelength - G | 525nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XL-Z3535RGBA-SG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XL-Z3535RGBA-SG datasheets or manufacturer documentation.
Datasheet: XL-Z3535RGBA-SG Datasheet (PDF)
The XL-Z3535RGBA-SG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.