Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Duplexers
  6. SA0216121G88AT
SA0216121G88AT - 1
SA0216121G88AT - 2
SA0216121G88AT - 3
Extended1/3
* Images are for reference only
SA0216121G88AT
Attributes
Value
Manufacturer
Sunltech Tech
MFR.Part #
SA0216121G88AT
JLCPCB Part #
C22461658
Package
SMD-8P,1.6x1.2mm
Description
-30℃~+85℃ 1.85GHz~1.91GHz 1.93GHz~1.99GHz 2.1 2.2 2.6dB 36dB 3dB 40dB SMD-8P,1.6x1.2mm Duplexers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Duplexers
ManufacturerSunltech Tech
PackageSMD-8P,1.6x1.2mm
High band range1.93GHz~1.99GHz
High band insertion loss (Max)3dB
Operating Temperature-30℃~+85℃
Low band range1.85GHz~1.91GHz
High Band Attenuation (Min)40dB
Low Band Attenuation (Min)36dB
Low band VSWR (Max)2.1
Low band insertion loss (Max)2.6dB
Hig band VSWR (Max)2.2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Duplexers
  6. SA0216121G88AT
SA0216121G88AT

* Images are for reference only

SA0216121G88AT

Extended
Manufacturer

Sunltech Tech

MFR.Part #
SA0216121G88AT
JLCPCB Part #
C22461658
Package
SMD-8P,1.6x1.2mm
Description
-30℃~+85℃ 1.85GHz~1.91GHz 1.93GHz~1.99GHz 2.1 2.2 2.6dB 36dB 3dB 40dB SMD-8P,1.6x1.2mm Duplexers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SA0216121G88AT

* Images are for reference only

SA0216121G88AT
Extended
Manufacturer

Sunltech Tech

MFR.Part #
SA0216121G88AT
JLCPCB Part #
C22461658
Package
SMD-8P,1.6x1.2mm
Description
-30℃~+85℃ 1.85GHz~1.91GHz 1.93GHz~1.99GHz 2.1 2.2 2.6dB 36dB 3dB 40dB SMD-8P,1.6x1.2mm Duplexers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SA0216121G88AT Specifications

SA0216121G88AT technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Duplexers
ManufacturerSunltech Tech
PackageSMD-8P,1.6x1.2mm
High band range1.93GHz~1.99GHz
High band insertion loss (Max)3dB
Operating Temperature-30℃~+85℃
Low band range1.85GHz~1.91GHz
High Band Attenuation (Min)40dB
Low Band Attenuation (Min)36dB
Low band VSWR (Max)2.1
Low band insertion loss (Max)2.6dB
Hig band VSWR (Max)2.2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SA0216121G88AT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SA0216121G88AT Documents

SA0216121G88AT datasheets or manufacturer documentation.

Datasheet: SA0216121G88AT Datasheet (PDF)

SA0216121G88AT Schematic Symbol & PCB Footprint

The SA0216121G88AT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.