



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | HGSEMI | |
| Package | TO-220B-5 | |
| Power Supply Rejection Ratio (PSRR) | 54dB | |
| Operating Temperature | -40℃~+150℃ | |
| Total Harmonic Distortion + Noise (THD+N) | 0.08% | |
| Output Power | 12Wx1@8Ω、18Wx1@4Ω | |
| Voltage - Supply | -22V~22V | |
| Number of Inputs | 1 Single-Ended Input | |
| Quiescent Current | 50mA | |
| Class | Class AB | |
| Speaker Channels | 1-Channel |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TDA2030ATB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | HGSEMI | |
| Package | TO-220B-5 | |
| Power Supply Rejection Ratio (PSRR) | 54dB | |
| Operating Temperature | -40℃~+150℃ | |
| Total Harmonic Distortion + Noise (THD+N) | 0.08% | |
| Output Power | 12Wx1@8Ω、18Wx1@4Ω | |
| Voltage - Supply | -22V~22V | |
| Number of Inputs | 1 Single-Ended Input | |
| Quiescent Current | 50mA | |
| Class | Class AB | |
| Speaker Channels | 1-Channel |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TDA2030ATB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TDA2030ATB datasheets or manufacturer documentation.
Datasheet: TDA2030ATB Datasheet (PDF)
The TDA2030ATB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.