Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Isolators - Gate Drivers
  6. NCP51752CDDR2G
NCP51752CDDR2G - 1
NCP51752CDDR2G - 2
NCP51752CDDR2G - 3
Extended1/3
* Images are for reference only
NCP51752CDDR2G
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCP51752CDDR2G
JLCPCB Part #
C22460553
Package
SOIC-8
Description
SOIC-8 Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Isolators - Gate Drivers
Manufactureronsemi
PackageSOIC-8
Voltage - Supply (Driver)13.5V~30V
Operating Temperature-40℃~+125℃
Load TypeMOSFET、SiC
Input Logic Level - Low0.8V~1.4V
Quiescent Current(Iq)715uA
Fall Time8.3ns
CMTI(kV/us)200kV/us
Isolation voltage(Vrms)3750V
Rise Time12ns
Number of Channels1
Input Logic Level - High1.4V~2V
FeaturesMiller clamp protection
Propagation Delay tpLH36ns
Peak Output Current(sink)9A
Peak Output Current(source)4.5A
Voltage - Supply (Input)3V~20V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Isolators - Gate Drivers
  6. NCP51752CDDR2G
NCP51752CDDR2G

* Images are for reference only

NCP51752CDDR2G

Extended
Manufacturer

onsemi

MFR.Part #
NCP51752CDDR2G
JLCPCB Part #
C22460553
Package
SOIC-8
Description
SOIC-8 Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP51752CDDR2G

* Images are for reference only

NCP51752CDDR2G
Extended
Manufacturer

onsemi

MFR.Part #
NCP51752CDDR2G
JLCPCB Part #
C22460553
Package
SOIC-8
Description
SOIC-8 Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP51752CDDR2G Specifications

NCP51752CDDR2G technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Isolators - Gate Drivers
Manufactureronsemi
PackageSOIC-8
Voltage - Supply (Driver)13.5V~30V
Operating Temperature-40℃~+125℃
Load TypeMOSFET、SiC
Input Logic Level - Low0.8V~1.4V
Quiescent Current(Iq)715uA
Fall Time8.3ns
CMTI(kV/us)200kV/us
Isolation voltage(Vrms)3750V
Rise Time12ns
Number of Channels1
Input Logic Level - High1.4V~2V
FeaturesMiller clamp protection
Propagation Delay tpLH36ns
Peak Output Current(sink)9A
Peak Output Current(source)4.5A
Voltage - Supply (Input)3V~20V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP51752CDDR2G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCP51752CDDR2G Schematic Symbol & PCB Footprint

The NCP51752CDDR2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.