Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. SIM Card Connectors
  6. SIM304-ZYD7AH1.37
SIM304-ZYD7AH1.37 - 1
SIM304-ZYD7AH1.37 - 2
SIM304-ZYD7AH1.37 - 3
SIM304-ZYD7AH1.37 - 4
Extended1/4
* Images are for reference only
SIM304-ZYD7AH1.37
Attributes
Value
Manufacturer
XYECONN
MFR.Part #
SIM304-ZYD7AH1.37
JLCPCB Part #
C22459595
Package
SMD
Description
-40℃~+75℃ 1.37mm 14.5mm 30V Connector and Ejector Nano-SIM Card Push-Push With Card Detect With Locating Pins SMD SIM Card Connectors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/SIM Card Connectors
ManufacturerXYECONN
PackageSMD
Operating Temperature-40℃~+75℃
Rated Voltage (Max)30V
Length14.5mm
Connector TypeConnector and Ejector
Supplementary FeaturesWith Locating Pins
Card Connection ModePush-Push
Height Above Board1.37mm
Card TypeNano-SIM Card
Card DetectionWith Card Detect
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. SIM Card Connectors
  6. SIM304-ZYD7AH1.37
SIM304-ZYD7AH1.37

* Images are for reference only

SIM304-ZYD7AH1.37

Extended
Manufacturer

XYECONN

MFR.Part #
SIM304-ZYD7AH1.37
JLCPCB Part #
C22459595
Package
SMD
Description
-40℃~+75℃ 1.37mm 14.5mm 30V Connector and Ejector Nano-SIM Card Push-Push With Card Detect With Locating Pins SMD SIM Card Connectors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SIM304-ZYD7AH1.37

* Images are for reference only

SIM304-ZYD7AH1.37
Extended
Manufacturer

XYECONN

MFR.Part #
SIM304-ZYD7AH1.37
JLCPCB Part #
C22459595
Package
SMD
Description
-40℃~+75℃ 1.37mm 14.5mm 30V Connector and Ejector Nano-SIM Card Push-Push With Card Detect With Locating Pins SMD SIM Card Connectors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SIM304-ZYD7AH1.37 Specifications

SIM304-ZYD7AH1.37 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/SIM Card Connectors
ManufacturerXYECONN
PackageSMD
Operating Temperature-40℃~+75℃
Rated Voltage (Max)30V
Length14.5mm
Connector TypeConnector and Ejector
Supplementary FeaturesWith Locating Pins
Card Connection ModePush-Push
Height Above Board1.37mm
Card TypeNano-SIM Card
Card DetectionWith Card Detect
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SIM304-ZYD7AH1.37. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SIM304-ZYD7AH1.37 Documents

SIM304-ZYD7AH1.37 datasheets or manufacturer documentation.

Datasheet: SIM304-ZYD7AH1.37 Datasheet (PDF)

SIM304-ZYD7AH1.37 Schematic Symbol & PCB Footprint

The SIM304-ZYD7AH1.37 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.