


- Manufacturer
- MFR.Part #
- PJ-320D
- JLCPCB Part #
- C22459515
- Package
- SMD
- Description
- 14.3mm 3.5mm Headphone Jack 30V 500mA 5mm 6mm Copper Surface Mount TRRS Tin SMD Audio Connectors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Audio Connectors | |
| Manufacturer | HanElectricity | |
| Package | SMD | |
| Mounting Style | Surface Mount | |
| Rank Number | TRRS | |
| Voltage Rating (Max) | 30V | |
| Length | 14.3mm | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Connector Type | 3.5mm Headphone Jack | |
| Current Rating | 500mA | |
| Body Height | 5mm | |
| Width | 6mm |

* Images are for reference only
PJ-320D
Extended- Manufacturer
- MFR.Part #
- PJ-320D
- JLCPCB Part #
- C22459515
- Package
- SMD
- Description
- 14.3mm 3.5mm Headphone Jack 30V 500mA 5mm 6mm Copper Surface Mount TRRS Tin SMD Audio Connectors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PJ-320D
- JLCPCB Part #
- C22459515
- Package
- SMD
- Description
- 14.3mm 3.5mm Headphone Jack 30V 500mA 5mm 6mm Copper Surface Mount TRRS Tin SMD Audio Connectors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PJ-320D Specifications
PJ-320D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Audio Connectors | |
| Manufacturer | HanElectricity | |
| Package | SMD | |
| Mounting Style | Surface Mount | |
| Rank Number | TRRS | |
| Voltage Rating (Max) | 30V | |
| Length | 14.3mm | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Connector Type | 3.5mm Headphone Jack | |
| Current Rating | 500mA | |
| Body Height | 5mm | |
| Width | 6mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PJ-320D. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PJ-320D Documents
PJ-320D datasheets or manufacturer documentation.
Datasheet: PJ-320D Datasheet (PDF)
PJ-320D Schematic Symbol & PCB Footprint
The PJ-320D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.