Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Molding Power Inductors
  6. AFE252010S4R7MBT
AFE252010S4R7MBT - 1
AFE252010S4R7MBT - 2
AFE252010S4R7MBT - 3
AFE252010S4R7MBT - 4
Extended1/4
* Images are for reference only
AFE252010S4R7MBT
Attributes
Value
Manufacturer
Magnetsyc
MFR.Part #
AFE252010S4R7MBT
JLCPCB Part #
C22459320
Package
1008
Description
1.6A 160mΩ 2A 4.7uH ±20% 1008 Molding Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Molding Power Inductors
ManufacturerMagnetsyc
Package1008
Inductance4.7uH
Current - Saturation(Isat)2A
Current Rating1.6A
Tolerance±20%
Application GradeConsumer grade
DC Resistance(DCR)160mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Molding Power Inductors
  6. AFE252010S4R7MBT
AFE252010S4R7MBT

* Images are for reference only

AFE252010S4R7MBT

Extended
Manufacturer

Magnetsyc

MFR.Part #
AFE252010S4R7MBT
JLCPCB Part #
C22459320
Package
1008
Description
1.6A 160mΩ 2A 4.7uH ±20% 1008 Molding Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AFE252010S4R7MBT

* Images are for reference only

AFE252010S4R7MBT
Extended
Manufacturer

Magnetsyc

MFR.Part #
AFE252010S4R7MBT
JLCPCB Part #
C22459320
Package
1008
Description
1.6A 160mΩ 2A 4.7uH ±20% 1008 Molding Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AFE252010S4R7MBT Specifications

AFE252010S4R7MBT technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Molding Power Inductors
ManufacturerMagnetsyc
Package1008
Inductance4.7uH
Current - Saturation(Isat)2A
Current Rating1.6A
Tolerance±20%
Application GradeConsumer grade
DC Resistance(DCR)160mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AFE252010S4R7MBT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AFE252010S4R7MBT Documents

AFE252010S4R7MBT datasheets or manufacturer documentation.

Datasheet: AFE252010S4R7MBT Datasheet (PDF)

AFE252010S4R7MBT Schematic Symbol & PCB Footprint

The AFE252010S4R7MBT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.