Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. CS32A010E8K7ET
CS32A010E8K7ET
Extended
* Images are for reference only
CS32A010E8K7ET
Attributes
Value
Manufacturer
CHIPSEA
MFR.Part #
CS32A010E8K7ET
JLCPCB Part #
C22459242
Package
SSOP-24
Description
-40℃~+105℃ 12bit 20 24MHz 24bit 2V~5.5V 32Bit 64KB 8KB ARM Cortex-M0 Built-in+External FLASH Power-on reset (POR) SSOP-24 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerCHIPSEA
PackageSSOP-24
Operating Temperature-40℃~+105℃
CPU Maximum Speed24MHz
DAC (Bit)12bit
Program Memory TypeFLASH
Program Storage Size64KB
Voltage - Supply2V~5.5V
Core Size32Bit
RAM Size8KB
CPU CoreARM Cortex-M0
Number of I/O20
FeaturesPower-on reset (POR)
ADC (Bit)24bit
Oscillator TypeBuilt-in+External
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. CS32A010E8K7ET
CS32A010E8K7ET

* Images are for reference only

CS32A010E8K7ET

Extended
Manufacturer

CHIPSEA

MFR.Part #
CS32A010E8K7ET
JLCPCB Part #
C22459242
Package
SSOP-24
Description
-40℃~+105℃ 12bit 20 24MHz 24bit 2V~5.5V 32Bit 64KB 8KB ARM Cortex-M0 Built-in+External FLASH Power-on reset (POR) SSOP-24 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CS32A010E8K7ET

* Images are for reference only

CS32A010E8K7ET
Extended
Manufacturer

CHIPSEA

MFR.Part #
CS32A010E8K7ET
JLCPCB Part #
C22459242
Package
SSOP-24
Description
-40℃~+105℃ 12bit 20 24MHz 24bit 2V~5.5V 32Bit 64KB 8KB ARM Cortex-M0 Built-in+External FLASH Power-on reset (POR) SSOP-24 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CS32A010E8K7ET Specifications

CS32A010E8K7ET technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerCHIPSEA
PackageSSOP-24
Operating Temperature-40℃~+105℃
CPU Maximum Speed24MHz
DAC (Bit)12bit
Program Memory TypeFLASH
Program Storage Size64KB
Voltage - Supply2V~5.5V
Core Size32Bit
RAM Size8KB
CPU CoreARM Cortex-M0
Number of I/O20
FeaturesPower-on reset (POR)
ADC (Bit)24bit
Oscillator TypeBuilt-in+External
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CS32A010E8K7ET. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CS32A010E8K7ET Documents

CS32A010E8K7ET datasheets or manufacturer documentation.

Datasheet: CS32A010E8K7ET Datasheet (PDF)

CS32A010E8K7ET Schematic Symbol & PCB Footprint

The CS32A010E8K7ET schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.