Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. MC34063A(F)
MC34063A(F) - 1
MC34063A(F) - 2
MC34063A(F) - 3
MC34063A(F) - 4
Extended1/4
* Images are for reference only
MC34063A(F)
Attributes
Value
Manufacturer
Silicore
MFR.Part #
MC34063A(F)
JLCPCB Part #
C22459179
Package
SOP-8
Description
-45℃~+125℃@(TA) 1 1.2A 33kHz 3V~40V 4mA Adjustable Buck-Boost Built-in Inverting No SOP-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerSilicore
PackageSOP-8
Operating Temperature-45℃~+125℃@(TA)
FunctionBuck-Boost
Synchronous RectifierNo
Frequency - Switching33kHz
Output TypeAdjustable
Voltage - Supply3V~40V
Output Current1.2A
Quiescent Current4mA
FeaturesOvercurrent Protection
Switch tube (built-in/external)Built-in
TopologyInverting
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. MC34063A(F)
MC34063A(F)

* Images are for reference only

MC34063A(F)

Extended
Manufacturer

Silicore

MFR.Part #
MC34063A(F)
JLCPCB Part #
C22459179
Package
SOP-8
Description
-45℃~+125℃@(TA) 1 1.2A 33kHz 3V~40V 4mA Adjustable Buck-Boost Built-in Inverting No SOP-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC34063A(F)

* Images are for reference only

MC34063A(F)
Extended
Manufacturer

Silicore

MFR.Part #
MC34063A(F)
JLCPCB Part #
C22459179
Package
SOP-8
Description
-45℃~+125℃@(TA) 1 1.2A 33kHz 3V~40V 4mA Adjustable Buck-Boost Built-in Inverting No SOP-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC34063A(F) Specifications

MC34063A(F) technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerSilicore
PackageSOP-8
Operating Temperature-45℃~+125℃@(TA)
FunctionBuck-Boost
Synchronous RectifierNo
Frequency - Switching33kHz
Output TypeAdjustable
Voltage - Supply3V~40V
Output Current1.2A
Quiescent Current4mA
FeaturesOvercurrent Protection
Switch tube (built-in/external)Built-in
TopologyInverting
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC34063A(F). Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MC34063A(F) Schematic Symbol & PCB Footprint

The MC34063A(F) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.