Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. UC3842BD
UC3842BD - 1
UC3842BD - 2
UC3842BD - 3
UC3842BD - 4
Extended1/4
* Images are for reference only
UC3842BD
Attributes
Value
Manufacturer
COSINE
MFR.Part #
UC3842BD
JLCPCB Part #
C22458872
Package
SOP-8
Description
-40℃~+125℃ 100% 47kHz~57kHz 8V~30V Flyback Isolation PWM Modulation Secondary-Side Feedback Under Voltage Protection、Over Current Protection SOP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerCOSINE
PackageSOP-8
Operating Temperature-40℃~+125℃
Frequency - Switching47kHz~57kHz
Voltage - Supply8V~30V
Output Current1A
Duty Cycle(Max)100%
Feedback SystemSecondary-Side Feedback
Working ModePWM Modulation
IsolationIsolation
FeaturesUnder Voltage Protection、Over Current Protection、Under-voltage lockout
TopologyFlyback
Output Voltage5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. UC3842BD
UC3842BD

* Images are for reference only

UC3842BD

Extended
Manufacturer

COSINE

MFR.Part #
UC3842BD
JLCPCB Part #
C22458872
Package
SOP-8
Description
-40℃~+125℃ 100% 47kHz~57kHz 8V~30V Flyback Isolation PWM Modulation Secondary-Side Feedback Under Voltage Protection、Over Current Protection SOP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UC3842BD

* Images are for reference only

UC3842BD
Extended
Manufacturer

COSINE

MFR.Part #
UC3842BD
JLCPCB Part #
C22458872
Package
SOP-8
Description
-40℃~+125℃ 100% 47kHz~57kHz 8V~30V Flyback Isolation PWM Modulation Secondary-Side Feedback Under Voltage Protection、Over Current Protection SOP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UC3842BD Specifications

UC3842BD technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerCOSINE
PackageSOP-8
Operating Temperature-40℃~+125℃
Frequency - Switching47kHz~57kHz
Voltage - Supply8V~30V
Output Current1A
Duty Cycle(Max)100%
Feedback SystemSecondary-Side Feedback
Working ModePWM Modulation
IsolationIsolation
FeaturesUnder Voltage Protection、Over Current Protection、Under-voltage lockout
TopologyFlyback
Output Voltage5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UC3842BD. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UC3842BD Documents

UC3842BD datasheets or manufacturer documentation.

Datasheet: UC3842BD Datasheet (PDF)

UC3842BD Schematic Symbol & PCB Footprint

The UC3842BD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.