
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | TOSHIBA | |
| Package | SOP-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Output High(IOH) | 9mA | |
| Series | TC4093B | |
| Voltage - Supply | 3V~18V | |
| Quiescent Current | 30uA | |
| Input Capacitance | 5pF | |
| Current - Output Low(IOL) | 15mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TC4093BF(EL,N,F) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | TOSHIBA | |
| Package | SOP-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Output High(IOH) | 9mA | |
| Series | TC4093B | |
| Voltage - Supply | 3V~18V | |
| Quiescent Current | 30uA | |
| Input Capacitance | 5pF | |
| Current - Output Low(IOL) | 15mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TC4093BF(EL,N,F). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The TC4093BF(EL,N,F) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.