Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. F28P659DK8PTPQ1
F28P659DK8PTPQ1 - 1
F28P659DK8PTPQ1 - 2
F28P659DK8PTPQ1 - 3
Extended1/3
* Images are for reference only
F28P659DK8PTPQ1
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
F28P659DK8PTPQ1
JLCPCB Part #
C22456581
Package
HLQFP-176(24x24)
Description
-40℃~+125℃ 1.28MB 106 2.8V~3.63V 200MHz 248KB 32 Bit Built-in FLASH Others HLQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTexas Instruments
PackageHLQFP-176(24x24)
Operating Temperature-40℃~+125℃
CPU Maximum Speed200MHz
Program Memory TypeFLASH
Program Storage Size1.28MB
Voltage - Supply2.8V~3.63V
RAM Size248KB
Core Size32 Bit
CPU CoreOther
Number of I/O106
FeaturesUndervoltage detection (BOR/LVD/LVR/LVI)、Hardware CRC、Built-in temperature sensor、Window watchdog (WWDG)
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. F28P659DK8PTPQ1
F28P659DK8PTPQ1

* Images are for reference only

F28P659DK8PTPQ1

Extended
Manufacturer

Texas Instruments

MFR.Part #
F28P659DK8PTPQ1
JLCPCB Part #
C22456581
Package
HLQFP-176(24x24)
Description
-40℃~+125℃ 1.28MB 106 2.8V~3.63V 200MHz 248KB 32 Bit Built-in FLASH Others HLQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

F28P659DK8PTPQ1

* Images are for reference only

F28P659DK8PTPQ1
Extended
Manufacturer

Texas Instruments

MFR.Part #
F28P659DK8PTPQ1
JLCPCB Part #
C22456581
Package
HLQFP-176(24x24)
Description
-40℃~+125℃ 1.28MB 106 2.8V~3.63V 200MHz 248KB 32 Bit Built-in FLASH Others HLQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

F28P659DK8PTPQ1 Specifications

F28P659DK8PTPQ1 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTexas Instruments
PackageHLQFP-176(24x24)
Operating Temperature-40℃~+125℃
CPU Maximum Speed200MHz
Program Memory TypeFLASH
Program Storage Size1.28MB
Voltage - Supply2.8V~3.63V
RAM Size248KB
Core Size32 Bit
CPU CoreOther
Number of I/O106
FeaturesUndervoltage detection (BOR/LVD/LVR/LVI)、Hardware CRC、Built-in temperature sensor、Window watchdog (WWDG)
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the F28P659DK8PTPQ1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

F28P659DK8PTPQ1 Schematic Symbol & PCB Footprint

The F28P659DK8PTPQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.