


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Monolithic Power Systems | |
| Package | QFN-20(3x5) | |
| Operating Temperature | -40℃~+150℃@(TJ) | |
| Function | Buck-Boost | |
| Frequency - Switching | 280kHz、420kHz、580kHz | |
| Voltage - Supply | 3.6V~36V | |
| Output Type | Adjustable | |
| Output Current | 5A | |
| Quiescent Current | 775uA | |
| Features | Overcurrent Protection、Light load efficient mode、Output discharge、Operating status indication、Hiccup current limiting、Built-in LDO regulator、Cable compensation | |
| Switch tube (built-in/external) | External、Built-in | |
| Topology | Buck-Boost | |
| Output Voltage | 1V~36V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MPQ4262GQVE-0000-AEC1-Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Monolithic Power Systems | |
| Package | QFN-20(3x5) | |
| Operating Temperature | -40℃~+150℃@(TJ) | |
| Function | Buck-Boost | |
| Frequency - Switching | 280kHz、420kHz、580kHz | |
| Voltage - Supply | 3.6V~36V | |
| Output Type | Adjustable | |
| Output Current | 5A | |
| Quiescent Current | 775uA | |
| Features | Overcurrent Protection、Light load efficient mode、Output discharge、Operating status indication、Hiccup current limiting、Built-in LDO regulator、Cable compensation | |
| Switch tube (built-in/external) | External、Built-in | |
| Topology | Buck-Boost | |
| Output Voltage | 1V~36V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MPQ4262GQVE-0000-AEC1-Z. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MPQ4262GQVE-0000-AEC1-Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.