Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. PTPS2HCS10AQPWPRQ1
PTPS2HCS10AQPWPRQ1
Extended
* Images are for reference only
PTPS2HCS10AQPWPRQ1
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
PTPS2HCS10AQPWPRQ1
JLCPCB Part #
C22454438
Package
HTSSOP-16
Description
HTSSOP-16 Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerTexas Instruments
PackageHTSSOP-16
TypeHigh Side Switch
Number of Channels2
Voltage - Supply3V~28V
Operating Temperature --40℃~+125℃
Maximum Continuous Current12A
RDS(on)11.3mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. PTPS2HCS10AQPWPRQ1
PTPS2HCS10AQPWPRQ1

* Images are for reference only

PTPS2HCS10AQPWPRQ1

Extended
Manufacturer

Texas Instruments

MFR.Part #
PTPS2HCS10AQPWPRQ1
JLCPCB Part #
C22454438
Package
HTSSOP-16
Description
HTSSOP-16 Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTPS2HCS10AQPWPRQ1

* Images are for reference only

PTPS2HCS10AQPWPRQ1
Extended
Manufacturer

Texas Instruments

MFR.Part #
PTPS2HCS10AQPWPRQ1
JLCPCB Part #
C22454438
Package
HTSSOP-16
Description
HTSSOP-16 Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTPS2HCS10AQPWPRQ1 Specifications

PTPS2HCS10AQPWPRQ1 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerTexas Instruments
PackageHTSSOP-16
TypeHigh Side Switch
Number of Channels2
Voltage - Supply3V~28V
Operating Temperature --40℃~+125℃
Maximum Continuous Current12A
RDS(on)11.3mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTPS2HCS10AQPWPRQ1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PTPS2HCS10AQPWPRQ1 Documents

PTPS2HCS10AQPWPRQ1 datasheets or manufacturer documentation.

PTPS2HCS10AQPWPRQ1 Schematic Symbol & PCB Footprint

The PTPS2HCS10AQPWPRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.