
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Security Verification / Encryption ICs | |
| Manufacturer | Infineon Technologies | |
| Package | VQFN-32(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~3.6V | |
| Features | Security counter | |
| Standby Current (Max) | 150uA | |
| Algorithm | SHA-256、SHA-1 | |
| Interface | LPC |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SLB9665XQ20FW563XUMA2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Security Verification / Encryption ICs | |
| Manufacturer | Infineon Technologies | |
| Package | VQFN-32(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~3.6V | |
| Features | Security counter | |
| Standby Current (Max) | 150uA | |
| Algorithm | SHA-256、SHA-1 | |
| Interface | LPC |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SLB9665XQ20FW563XUMA2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SLB9665XQ20FW563XUMA2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.