Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. QPA4563C
QPA4563C - 1
QPA4563C - 2
QPA4563C - 3
Extended1/3
* Images are for reference only
QPA4563C
Attributes
Value
Manufacturer
Qorvo
MFR.Part #
QPA4563C
JLCPCB Part #
C22453736
Package
SOT-363-6
Description
-40℃~+105℃ 15.2dBm 15.4dB 16.3dB 2.5dB 21.1dB 27.8dBm 3V 48mA 50MHz~4GHz Linearization design、Bias control circuit SOT-363-6 RF Amplifiers ROHS
EasyEDA Libraries
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerQorvo
PackageSOT-363-6
Operating Temperature-40℃~+105℃
Frequency Range50MHz~4GHz
Input return loss16.3dB
Voltage - Supply3V
Output return loss15.4dB
FeaturesLinearization design、Bias control circuit
P1dB15.2dBm
Noise Figure2.5dB
Current - Supply48mA
IP327.8dBm
Gain21.1dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. QPA4563C
QPA4563C

* Images are for reference only

QPA4563C

Extended
Manufacturer

Qorvo

MFR.Part #
QPA4563C
JLCPCB Part #
C22453736
Package
SOT-363-6
Description
-40℃~+105℃ 15.2dBm 15.4dB 16.3dB 2.5dB 21.1dB 27.8dBm 3V 48mA 50MHz~4GHz Linearization design、Bias control circuit SOT-363-6 RF Amplifiers ROHS
EasyEDA Libraries
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

QPA4563C

* Images are for reference only

QPA4563C
Extended
Manufacturer

Qorvo

MFR.Part #
QPA4563C
JLCPCB Part #
C22453736
Package
SOT-363-6
Description
-40℃~+105℃ 15.2dBm 15.4dB 16.3dB 2.5dB 21.1dB 27.8dBm 3V 48mA 50MHz~4GHz Linearization design、Bias control circuit SOT-363-6 RF Amplifiers ROHS
EasyEDA Libraries
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

QPA4563C Specifications

QPA4563C technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerQorvo
PackageSOT-363-6
Operating Temperature-40℃~+105℃
Frequency Range50MHz~4GHz
Input return loss16.3dB
Voltage - Supply3V
Output return loss15.4dB
FeaturesLinearization design、Bias control circuit
P1dB15.2dBm
Noise Figure2.5dB
Current - Supply48mA
IP327.8dBm
Gain21.1dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the QPA4563C. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

QPA4563C Documents

QPA4563C datasheets or manufacturer documentation.

Datasheet: QPA4563C Datasheet (PDF)

QPA4563C Schematic Symbol & PCB Footprint

The QPA4563C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.