
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB HUB Controllers | |
| Manufacturer | Infineon Technologies | |
| Package | QFN-32(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Interface | I2C、SPI | |
| Data Rate | 3Mbps | |
| Number of Channels | 2 | |
| Voltage - Supply | 1.71V~5.5V | |
| USB Protocol | USB 2.0 | |
| Features | Internal regulator、Power-on reset、Low-power mode、ESD protection、Wake-up function、BC1.2 protocol support | |
| type | Controller | |
| Current - Supply | 13mA | |
| Quiescent Supply Current | 5uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CY7C65215-32LTXI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB HUB Controllers | |
| Manufacturer | Infineon Technologies | |
| Package | QFN-32(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Interface | I2C、SPI | |
| Data Rate | 3Mbps | |
| Number of Channels | 2 | |
| Voltage - Supply | 1.71V~5.5V | |
| USB Protocol | USB 2.0 | |
| Features | Internal regulator、Power-on reset、Low-power mode、ESD protection、Wake-up function、BC1.2 protocol support | |
| type | Controller | |
| Current - Supply | 13mA | |
| Quiescent Supply Current | 5uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CY7C65215-32LTXI. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The CY7C65215-32LTXI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.