Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. CSU8RP3216
CSU8RP3216
Extended
* Images are for reference only
CSU8RP3216
Attributes
Value
Manufacturer
CHIPSEA
MFR.Part #
CSU8RP3216
JLCPCB Part #
C22451453
Package
QFN-20(3x3)
Description
-40℃~+85℃ 128KB 12bit 18 2.4V~5.5V 4KB 8Bit OTP Others QFN-20(3x3) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerCHIPSEA
PackageQFN-20(3x3)
Operating Temperature-40℃~+85℃
Program Memory TypeOTP
Program Storage Size4KB
Voltage - Supply2.4V~5.5V
Core Size8Bit
CPU CoreOthers
RAM Size128KB
Number of I/O18
ADC (Bit)12bit
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. CSU8RP3216
CSU8RP3216

* Images are for reference only

CSU8RP3216

Extended
Manufacturer

CHIPSEA

MFR.Part #
CSU8RP3216
JLCPCB Part #
C22451453
Package
QFN-20(3x3)
Description
-40℃~+85℃ 128KB 12bit 18 2.4V~5.5V 4KB 8Bit OTP Others QFN-20(3x3) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CSU8RP3216

* Images are for reference only

CSU8RP3216
Extended
Manufacturer

CHIPSEA

MFR.Part #
CSU8RP3216
JLCPCB Part #
C22451453
Package
QFN-20(3x3)
Description
-40℃~+85℃ 128KB 12bit 18 2.4V~5.5V 4KB 8Bit OTP Others QFN-20(3x3) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CSU8RP3216 Specifications

CSU8RP3216 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerCHIPSEA
PackageQFN-20(3x3)
Operating Temperature-40℃~+85℃
Program Memory TypeOTP
Program Storage Size4KB
Voltage - Supply2.4V~5.5V
Core Size8Bit
CPU CoreOthers
RAM Size128KB
Number of I/O18
ADC (Bit)12bit
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CSU8RP3216. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CSU8RP3216 Documents

CSU8RP3216 datasheets or manufacturer documentation.

Datasheet: CSU8RP3216 Datasheet (PDF)

CSU8RP3216 Schematic Symbol & PCB Footprint

The CSU8RP3216 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.