TP4056EDTR(XBLW) - 1
TP4056EDTR(XBLW) - 2
TP4056EDTR(XBLW) - 3
TP4056EDTR(XBLW) - 4
Extended1/4
* Images are for reference only
TP4056EDTR(XBLW)
Attributes
Value
Manufacturer
MFR.Part #
TP4056EDTR(XBLW)
JLCPCB Part #
C22451416
Package
ESOP-8
Description
-20℃~+85℃ 1 1A 4.2V 4.5V~6V 55uA Charging IC Constant current charging、Constant voltage charging、Trickle charging、Automatic recharge、Charge termination、Programmable charging current、Soft-start、Under-voltage lockout Lithium Battery Support ESOP-8 Battery Management ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerXBLW
PackageESOP-8
Charging Saturation Voltage4.2V
Supply Current (Iq)55uA
Operating Temperature-20℃~+85℃
Type of BatteryLithium Battery
Charge Current - Max1A
Number of Cells1
Battery Temperature DetectionSupport
The Chip TypeCharging IC
Voltage - Supply4.5V~6V
FeaturesConstant current charging、Constant voltage charging、Trickle charging、Automatic recharge、Charge termination、Programmable charging current、Soft-start、Under-voltage lockout