


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | Infineon Technologies | |
| Package | PG-DSOSP-14-84 | |
| Operating Temperature | -40℃~+125℃ | |
| Standby Current | 2.3uA | |
| Features | On-chip self-diagnosis、Standby mode、On-chip temperature output | |
| Pressure range | 1bar~9.2bar | |
| Module | Yes | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SP490-01-11 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | Infineon Technologies | |
| Package | PG-DSOSP-14-84 | |
| Operating Temperature | -40℃~+125℃ | |
| Standby Current | 2.3uA | |
| Features | On-chip self-diagnosis、Standby mode、On-chip temperature output | |
| Pressure range | 1bar~9.2bar | |
| Module | Yes | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SP490-01-11. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SP490-01-11 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.