


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | SMD,1.9x3.4mm | |
| Mounting Style | Reverse Mount | |
| Wavelength - Dominant | 570nm | |
| Operating Temperature | -40℃~+100℃ | |
| Test Current | 2mA | |
| Viewing Angle | 120° | |
| Lamp Holder Type | 2mm round lamp head | |
| Luminous Intensity | 2.24mcd~9mcd | |
| Illumination Color | Yellow Green | |
| Lens Color | Water Clear | |
| Peak Wavelength | 572nm | |
| Voltage - Forward(Vf) | 1.9V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LG P47K-G2K1-24 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | SMD,1.9x3.4mm | |
| Mounting Style | Reverse Mount | |
| Wavelength - Dominant | 570nm | |
| Operating Temperature | -40℃~+100℃ | |
| Test Current | 2mA | |
| Viewing Angle | 120° | |
| Lamp Holder Type | 2mm round lamp head | |
| Luminous Intensity | 2.24mcd~9mcd | |
| Illumination Color | Yellow Green | |
| Lens Color | Water Clear | |
| Peak Wavelength | 572nm | |
| Voltage - Forward(Vf) | 1.9V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LG P47K-G2K1-24. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LG P47K-G2K1-24 datasheets or manufacturer documentation.
Datasheet: LG P47K-G2K1-24 Datasheet (PDF)
The LG P47K-G2K1-24 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.