Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. HTC4428AEOA713
HTC4428AEOA713 - 1
HTC4428AEOA713 - 2
HTC4428AEOA713 - 3
Extended1/3
* Images are for reference only
HTC4428AEOA713
Attributes
Value
Manufacturer
HXY MOSFET
MFR.Part #
HTC4428AEOA713
JLCPCB Part #
C22449576
Package
SOP-8
Description
-40℃~+125℃ 2 2.4V 2A 2A 30ns 30ns 4.5V~20V 40ns 40ns 800mV IGBT、MOSFET Low Side SOP-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerHXY MOSFET
PackageSOP-8
Operating Temperature-40℃~+125℃
Propagation Delay tpHL40ns
Driven ConfigurationLow Side
Current - Output High(IOH)2A
Number of Drivers2
Load TypeIGBT、MOSFET
Input Logic Level - Low800mV
Fall Time30ns
Rise Time30ns
Input Logic Level - High2.4V
Voltage - Supply4.5V~20V
Propagation Delay tpLH40ns
Current - Output Low(IOL)2A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. HTC4428AEOA713
HTC4428AEOA713

* Images are for reference only

HTC4428AEOA713

Extended
Manufacturer

HXY MOSFET

MFR.Part #
HTC4428AEOA713
JLCPCB Part #
C22449576
Package
SOP-8
Description
-40℃~+125℃ 2 2.4V 2A 2A 30ns 30ns 4.5V~20V 40ns 40ns 800mV IGBT、MOSFET Low Side SOP-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HTC4428AEOA713

* Images are for reference only

HTC4428AEOA713
Extended
Manufacturer

HXY MOSFET

MFR.Part #
HTC4428AEOA713
JLCPCB Part #
C22449576
Package
SOP-8
Description
-40℃~+125℃ 2 2.4V 2A 2A 30ns 30ns 4.5V~20V 40ns 40ns 800mV IGBT、MOSFET Low Side SOP-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HTC4428AEOA713 Specifications

HTC4428AEOA713 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerHXY MOSFET
PackageSOP-8
Operating Temperature-40℃~+125℃
Propagation Delay tpHL40ns
Driven ConfigurationLow Side
Current - Output High(IOH)2A
Number of Drivers2
Load TypeIGBT、MOSFET
Input Logic Level - Low800mV
Fall Time30ns
Rise Time30ns
Input Logic Level - High2.4V
Voltage - Supply4.5V~20V
Propagation Delay tpLH40ns
Current - Output Low(IOL)2A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HTC4428AEOA713. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HTC4428AEOA713 Documents

HTC4428AEOA713 datasheets or manufacturer documentation.

Datasheet: HTC4428AEOA713 Datasheet (PDF)

HTC4428AEOA713 Schematic Symbol & PCB Footprint

The HTC4428AEOA713 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.