Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. SS1-0-102-A04-04-Q-N-RS
SS1-0-102-A04-04-Q-N-RS - 1
SS1-0-102-A04-04-Q-N-RS - 2
SS1-0-102-A04-04-Q-N-RS - 3
Extended1/3
* Images are for reference only
SS1-0-102-A04-04-Q-N-RS
Attributes
Value
Manufacturer
YUEN FUNG
MFR.Part #
SS1-0-102-A04-04-Q-N-RS
JLCPCB Part #
C22449128
Package
Push-Pull-5P,10.2x5mm
Description
-30℃~+85℃ 10.2mm 12.1mm 1A 250V 3.05mm 30,000 Cycles 5.08mm PC Pin Rectangular Columnar Right Angle SPDT Silver 铜合金 Push-Pull-5P,10.2x5mm Slide Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerYUEN FUNG
PackagePush-Pull-5P,10.2x5mm
Operating Temperature-30℃~+85℃
Voltage Rating250V
Termination StylePC Pin
Current Rating1A
Actuator StyleRectangular Columnar
Contact FinishSilver
Switch Height12.1mm
CircuitSPDT
Actuator Length3.05mm
Mounting TypeRight Angle
Length10.2mm
Contact Material铜合金
Life30,000 Cycles
Width5.08mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. SS1-0-102-A04-04-Q-N-RS
SS1-0-102-A04-04-Q-N-RS

* Images are for reference only

SS1-0-102-A04-04-Q-N-RS

Extended
Manufacturer

YUEN FUNG

MFR.Part #
SS1-0-102-A04-04-Q-N-RS
JLCPCB Part #
C22449128
Package
Push-Pull-5P,10.2x5mm
Description
-30℃~+85℃ 10.2mm 12.1mm 1A 250V 3.05mm 30,000 Cycles 5.08mm PC Pin Rectangular Columnar Right Angle SPDT Silver 铜合金 Push-Pull-5P,10.2x5mm Slide Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SS1-0-102-A04-04-Q-N-RS

* Images are for reference only

SS1-0-102-A04-04-Q-N-RS
Extended
Manufacturer

YUEN FUNG

MFR.Part #
SS1-0-102-A04-04-Q-N-RS
JLCPCB Part #
C22449128
Package
Push-Pull-5P,10.2x5mm
Description
-30℃~+85℃ 10.2mm 12.1mm 1A 250V 3.05mm 30,000 Cycles 5.08mm PC Pin Rectangular Columnar Right Angle SPDT Silver 铜合金 Push-Pull-5P,10.2x5mm Slide Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SS1-0-102-A04-04-Q-N-RS Specifications

SS1-0-102-A04-04-Q-N-RS technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerYUEN FUNG
PackagePush-Pull-5P,10.2x5mm
Operating Temperature-30℃~+85℃
Voltage Rating250V
Termination StylePC Pin
Current Rating1A
Actuator StyleRectangular Columnar
Contact FinishSilver
Switch Height12.1mm
CircuitSPDT
Actuator Length3.05mm
Mounting TypeRight Angle
Length10.2mm
Contact Material铜合金
Life30,000 Cycles
Width5.08mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SS1-0-102-A04-04-Q-N-RS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SS1-0-102-A04-04-Q-N-RS Documents

SS1-0-102-A04-04-Q-N-RS datasheets or manufacturer documentation.

Datasheet: SS1-0-102-A04-04-Q-N-RS Datasheet (PDF)

SS1-0-102-A04-04-Q-N-RS Schematic Symbol & PCB Footprint

The SS1-0-102-A04-04-Q-N-RS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.