BRCS4828SC - 1
BRCS4828SC - 2
BRCS4828SC - 3
Extended1/3
* Images are for reference only
BRCS4828SC
Attributes
Value
MFR.Part #
BRCS4828SC
JLCPCB Part #
C22449008
Package
SOP-8
Description
-55℃~+150℃ 1 N-channel 10.5nC@10V 20pF 2W 3V@250uA 4.5A 50mΩ@10V 60V 665pF 76pF N-Channel SOP-8 MOSFETs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerFoshan Blue Rocket Elec
PackageSOP-8
Operating Temperature-55℃~+150℃
TypeN-Channel
Input Capacitance(Ciss)665pF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))3V@250uA
Gate Charge(Qg)10.5nC@10V
Reverse Transfer Capacitance (Crss@Vds)20pF
Current - Continuous Drain(Id)4.5A
Drain to Source Voltage60V
Output Capacitance(Coss)76pF
Pd - Power Dissipation2W
RDS(on)50mΩ@10V