


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Keylock Switches | |
| Manufacturer | YUEN FUNG | |
| Package | Plugin-3P,12.8x6.8mm | |
| Operating Temperature | -30℃~+85℃ | |
| Contact Current | 2A、5A | |
| Length | 12.75mm | |
| Voltage Rating | 125V、250V | |
| Life | 10 thousand cycles | |
| Actuator Style | Square Plunger | |
| Switch Height | 23.9mm | |
| Circuit | SPDT | |
| Width | 6.8mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MPS-1-0005-M000-RS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Keylock Switches | |
| Manufacturer | YUEN FUNG | |
| Package | Plugin-3P,12.8x6.8mm | |
| Operating Temperature | -30℃~+85℃ | |
| Contact Current | 2A、5A | |
| Length | 12.75mm | |
| Voltage Rating | 125V、250V | |
| Life | 10 thousand cycles | |
| Actuator Style | Square Plunger | |
| Switch Height | 23.9mm | |
| Circuit | SPDT | |
| Width | 6.8mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MPS-1-0005-M000-RS. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MPS-1-0005-M000-RS datasheets or manufacturer documentation.
Datasheet: MPS-1-0005-M000-RS Datasheet (PDF)
The MPS-1-0005-M000-RS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.