Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Toggle Switches
  6. MT-0-203-L001-D000-RS
MT-0-203-L001-D000-RS - 1
MT-0-203-L001-D000-RS - 2
MT-0-203-L001-D000-RS - 3
Extended1/3
* Images are for reference only
MT-0-203-L001-D000-RS
Attributes
Value
Manufacturer
YUEN FUNG
MFR.Part #
MT-0-203-L001-D000-RS
JLCPCB Part #
C22448940
Package
Plugin-6P,13.1x10.6mm
Description
-30℃~+85℃ 12.7mm 125V、250V 13.1mm 2A、5A 50,000 cycles Cylinder Lever PC Pin Through Hole Plugin-6P,13.1x10.6mm Toggle Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Toggle Switches
ManufacturerYUEN FUNG
PackagePlugin-6P,13.1x10.6mm
Operating Temperature-30℃~+85℃
Length13.1mm
Termination StylePC Pin
Actuator TypeCylinder Lever
Life50,000 cycles
Current Rating2A、5A
Mounting TypeThrough Hole
Width12.7mm
Voltage Rating (AC)125V、250V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Toggle Switches
  6. MT-0-203-L001-D000-RS
MT-0-203-L001-D000-RS

* Images are for reference only

MT-0-203-L001-D000-RS

Extended
Manufacturer

YUEN FUNG

MFR.Part #
MT-0-203-L001-D000-RS
JLCPCB Part #
C22448940
Package
Plugin-6P,13.1x10.6mm
Description
-30℃~+85℃ 12.7mm 125V、250V 13.1mm 2A、5A 50,000 cycles Cylinder Lever PC Pin Through Hole Plugin-6P,13.1x10.6mm Toggle Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MT-0-203-L001-D000-RS

* Images are for reference only

MT-0-203-L001-D000-RS
Extended
Manufacturer

YUEN FUNG

MFR.Part #
MT-0-203-L001-D000-RS
JLCPCB Part #
C22448940
Package
Plugin-6P,13.1x10.6mm
Description
-30℃~+85℃ 12.7mm 125V、250V 13.1mm 2A、5A 50,000 cycles Cylinder Lever PC Pin Through Hole Plugin-6P,13.1x10.6mm Toggle Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MT-0-203-L001-D000-RS Specifications

MT-0-203-L001-D000-RS technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Toggle Switches
ManufacturerYUEN FUNG
PackagePlugin-6P,13.1x10.6mm
Operating Temperature-30℃~+85℃
Length13.1mm
Termination StylePC Pin
Actuator TypeCylinder Lever
Life50,000 cycles
Current Rating2A、5A
Mounting TypeThrough Hole
Width12.7mm
Voltage Rating (AC)125V、250V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MT-0-203-L001-D000-RS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MT-0-203-L001-D000-RS Documents

MT-0-203-L001-D000-RS datasheets or manufacturer documentation.

Datasheet: MT-0-203-L001-D000-RS Datasheet (PDF)

MT-0-203-L001-D000-RS Schematic Symbol & PCB Footprint

The MT-0-203-L001-D000-RS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.