


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | YUEN FUNG | |
| Package | Plugin-3P,13.1x8mm | |
| Operating Temperature | -30℃~+85℃ | |
| Length | 13.1mm | |
| Termination Style | PC Pin | |
| Actuator Type | Cylinder Lever | |
| Life | 40,000 cycles | |
| Current Rating | 2A、5A | |
| Switch Height | 26.65mm | |
| Circuit | SPDT | |
| Mounting Type | Through Hole | |
| Width | 8mm | |
| Voltage Rating (AC) | 125V、250V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MT-0-103-K101-T100-RS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | YUEN FUNG | |
| Package | Plugin-3P,13.1x8mm | |
| Operating Temperature | -30℃~+85℃ | |
| Length | 13.1mm | |
| Termination Style | PC Pin | |
| Actuator Type | Cylinder Lever | |
| Life | 40,000 cycles | |
| Current Rating | 2A、5A | |
| Switch Height | 26.65mm | |
| Circuit | SPDT | |
| Mounting Type | Through Hole | |
| Width | 8mm | |
| Voltage Rating (AC) | 125V、250V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MT-0-103-K101-T100-RS. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MT-0-103-K101-T100-RS datasheets or manufacturer documentation.
Datasheet: MT-0-103-K101-T100-RS Datasheet (PDF)
The MT-0-103-K101-T100-RS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.