



- Manufacturer
- MFR.Part #
- JNJ-L-3838EB90-85042E-SL-J2
- JLCPCB Part #
- C22447929
- Package
- SMD3838-3P
- Description
- -40℃~+100℃ 1.5V、1.6V 120mW/sr@IF=350mA、260mW/sr@IF=1000mA 1A 35nm 5V 850nm 90° SMD3838-3P Infrared LED Emitters ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared LED Emitters | |
| Manufacturer | JNJ OPTOELECTRONICS | |
| Package | SMD3838-3P | |
| Operating Temperature | -40℃~+100℃ | |
| Half wave width | 35nm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Viewing Angle | 90° | |
| Radiant Intensity | 120mW/sr@IF=350mA、260mW/sr@IF=1000mA | |
| Wavelength | 850nm | |
| Voltage - Forward(Vf) | 1.5V、1.6V | |
| Current - DC Forward(If) | 1A |

* Images are for reference only
JNJ-L-3838EB90-85042E-SL-J2
Extended- Manufacturer
- MFR.Part #
- JNJ-L-3838EB90-85042E-SL-J2
- JLCPCB Part #
- C22447929
- Package
- SMD3838-3P
- Description
- -40℃~+100℃ 1.5V、1.6V 120mW/sr@IF=350mA、260mW/sr@IF=1000mA 1A 35nm 5V 850nm 90° SMD3838-3P Infrared LED Emitters ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- JNJ-L-3838EB90-85042E-SL-J2
- JLCPCB Part #
- C22447929
- Package
- SMD3838-3P
- Description
- -40℃~+100℃ 1.5V、1.6V 120mW/sr@IF=350mA、260mW/sr@IF=1000mA 1A 35nm 5V 850nm 90° SMD3838-3P Infrared LED Emitters ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JNJ-L-3838EB90-85042E-SL-J2 Specifications
JNJ-L-3838EB90-85042E-SL-J2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared LED Emitters | |
| Manufacturer | JNJ OPTOELECTRONICS | |
| Package | SMD3838-3P | |
| Operating Temperature | -40℃~+100℃ | |
| Half wave width | 35nm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Viewing Angle | 90° | |
| Radiant Intensity | 120mW/sr@IF=350mA、260mW/sr@IF=1000mA | |
| Wavelength | 850nm | |
| Voltage - Forward(Vf) | 1.5V、1.6V | |
| Current - DC Forward(If) | 1A |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JNJ-L-3838EB90-85042E-SL-J2. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JNJ-L-3838EB90-85042E-SL-J2 Documents
JNJ-L-3838EB90-85042E-SL-J2 datasheets or manufacturer documentation.
Datasheet: JNJ-L-3838EB90-85042E-SL-J2 Datasheet (PDF)
JNJ-L-3838EB90-85042E-SL-J2 Schematic Symbol & PCB Footprint
The JNJ-L-3838EB90-85042E-SL-J2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.