


- Manufacturer
- MFR.Part #
- SFH3710
- JLCPCB Part #
- C22447893
- Package
- 0805
- Description
- 0805 Phototransistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Phototransistors | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | 0805 | |
| Operating Temperature | -40℃~+85℃ | |
| Viewing Angle | 60° | |
| Current - Dark(Id) | 50nA | |
| Current - Collector(Ic) | 20mA | |
| type | NPN | |
| Peak Wavelength | 570nm |

* Images are for reference only
SFH3710
Extended- Manufacturer
- MFR.Part #
- SFH3710
- JLCPCB Part #
- C22447893
- Package
- 0805
- Description
- 0805 Phototransistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SFH3710
- JLCPCB Part #
- C22447893
- Package
- 0805
- Description
- 0805 Phototransistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SFH3710 Specifications
SFH3710 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Phototransistors | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | 0805 | |
| Operating Temperature | -40℃~+85℃ | |
| Viewing Angle | 60° | |
| Current - Dark(Id) | 50nA | |
| Current - Collector(Ic) | 20mA | |
| type | NPN | |
| Peak Wavelength | 570nm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SFH3710. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SFH3710 Documents
SFH3710 datasheets or manufacturer documentation.
Datasheet: SFH3710 Datasheet (PDF)
SFH3710 Schematic Symbol & PCB Footprint
The SFH3710 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.